Part Details for ADM8324WAH29ARJZR7 by Analog Devices Inc
Overview of ADM8324WAH29ARJZR7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM8324WAH29ARJZR7 | Analog Devices | T_rst_min=1ms, T_wd__fast_max= |
Price & Stock for ADM8324WAH29ARJZR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0876
|
Newark | Voltage Supervisor, 5.5V, Sot-23, 1Ms Rohs Compliant: Yes |Analog Devices ADM8324WAH29ARJZR7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2800 / $2.5000 | Buy Now |
DISTI #
ADM8324WAH29ARJZR7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3095 In Stock |
|
$1.1327 / $3.6100 | Buy Now |
DISTI #
584-M8324WAH29ARJZR7
|
Mouser Electronics | Supervisory Circuits T_rst_min=1ms, T_wd__fast_max=768ms, Vth RoHS: Compliant | 983 |
|
$1.1300 / $3.0500 | Buy Now |
DISTI #
V72:2272_16553252
|
Arrow Electronics | Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1746 Container: Cut Strips | Americas - 1420 |
|
$1.1413 / $1.8561 | Buy Now |
|
Analog Devices Inc | T_rst_min=1ms, T_wd__fast_max= Min Qty: 1 Package Multiple: 3000 | 15619 |
|
$1.1327 / $3.6100 | Buy Now |
DISTI #
26623892
|
Verical | Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$1.2714 | Buy Now |
DISTI #
61198170
|
Verical | Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1746 | Americas - 1420 |
|
$1.1413 / $1.8561 | Buy Now |
|
Rochester Electronics | ADM8324 - Supervisory circuit RoHS: Compliant Status: Active Min Qty: 1 | 11076 |
|
$1.1000 / $1.3000 | Buy Now |
DISTI #
ADM8324WAH29ARJ
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.1600 | Buy Now |
Part Details for ADM8324WAH29ARJZR7
ADM8324WAH29ARJZR7 CAD Models
ADM8324WAH29ARJZR7 Part Data Attributes
|
ADM8324WAH29ARJZR7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM8324WAH29ARJZR7
Analog Devices Inc
Supervisory Circuit with Windowed Watchdog, Manual Reset, and Active-Low Open-Drain Reset Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-23-5 | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |