Part Details for ADM8320WCZ33ARJZR7 by Analog Devices Inc
Overview of ADM8320WCZ33ARJZR7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ADM8320WCZ33ARJZR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM8320WCZ33ARJZR7TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0750 / $1.1522 | Buy Now |
DISTI #
584-M8320WCZ33ARJZR7
|
Mouser Electronics | Supervisory Circuits Supervisory Circuit with Watchdog RoHS: Compliant | 0 |
|
$1.0700 / $1.1100 | Order Now |
|
Analog Devices Inc | Supervisory Circuit with Watch Min Qty: 3000 Package Multiple: 3000 | 33000 |
|
$0.8100 / $1.1522 | Buy Now |
DISTI #
26623886
|
Verical | Processor Supervisor 3.3V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 33000 |
|
$1.2286 | Buy Now |
|
Rochester Electronics | ADM8320 - Supervisory Circuit with Watchdog RoHS: Compliant Status: Active Min Qty: 1 | 14975 |
|
$1.0100 / $1.1900 | Buy Now |
DISTI #
ADM8320WCZ33ARJ
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.1200 | Buy Now |
Part Details for ADM8320WCZ33ARJZR7
ADM8320WCZ33ARJZR7 CAD Models
ADM8320WCZ33ARJZR7 Part Data Attributes
|
ADM8320WCZ33ARJZR7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM8320WCZ33ARJZR7
Analog Devices Inc
Supervisory Circuit with Watchdog, Manual Reset, and Active-Low Open-Drain Reset Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.12,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |