-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Supervisory Circuit with Watchdog, Manual Reset, and Active-Low Push-Pull Reset Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM8316WBX30ARJZR7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1745 In Stock |
|
$1.1292 / $2.5600 | Buy Now |
DISTI #
584-M8316WBX30ARJZR7
|
Mouser Electronics | Supervisory Circuits Supervisory Circuit with Watchdog, Manual Reset, and Active-Low Push-Pull Reset Output RoHS: Compliant | 0 |
|
$1.0700 / $1.9400 | Order Now |
DISTI #
V72:2272_06221035
|
Arrow Electronics | Processor Supervisor 3V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1651 Container: Cut Strips | Americas - 2775 |
|
$1.1028 / $1.2562 | Buy Now |
|
Analog Devices Inc | WD,MRb,PPb,30msTO,102msWD,3.0V Min Qty: 1 Package Multiple: 3000 | 3349 |
|
$1.1292 / $2.5600 | Buy Now |
DISTI #
26618135
|
Verical | Processor Supervisor 3V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.2286 | Buy Now |
DISTI #
27147155
|
Verical | Processor Supervisor 3V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1651 | Americas - 2775 |
|
$1.1028 / $1.2562 | Buy Now |
|
Rochester Electronics | ADM8316 - Supervisory Circuit with WATCHDOG and Manual RESET RoHS: Compliant Status: Active Min Qty: 1 | 4215 |
|
$1.0700 / $1.2500 | Buy Now |
|
Chip1Cloud | IC SUPERVISOR 1 CHANNEL SOT23-5 | 3190 |
|
RFQ | |
DISTI #
2497569
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0719 / $2.3361 | Buy Now |
DISTI #
2383505RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.7714 / $1.3443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM8316WBX30ARJZR7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM8316WBX30ARJZR7
Analog Devices Inc
Supervisory Circuit with Watchdog, Manual Reset, and Active-Low Push-Pull Reset Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.12,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |