Part Details for ADM811MART-REEL7 by Analog Devices Inc
Overview of ADM811MART-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM811MART-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADM811 - Microprocessor Supervisory Circuit with DSP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 557 |
|
$0.6355 / $0.7476 | Buy Now |
Part Details for ADM811MART-REEL7
ADM811MART-REEL7 CAD Models
ADM811MART-REEL7 Part Data Attributes
|
ADM811MART-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM811MART-REEL7
Analog Devices Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-143 | |
Package Description | TO-253AA, SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253LOW | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for ADM811MART-REEL7
This table gives cross-reference parts and alternative options found for ADM811MART-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM811MART-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX811MEUS | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO4, SOT-143, 4 PIN | Maxim Integrated Products | ADM811MART-REEL7 vs MAX811MEUS |
MAX811MEUS-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-143, 4 PIN | onsemi | ADM811MART-REEL7 vs MAX811MEUS-T |
MAX811MEUS+ | 4-Pin µP Voltage Monitors with Manual Reset Input, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | ADM811MART-REEL7 vs MAX811MEUS+ |
ADM811MARTZ-REEL7 | Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output | Analog Devices Inc | ADM811MART-REEL7 vs ADM811MARTZ-REEL7 |
MAX811MEUS+T | 4-Pin µP Voltage Monitors with Manual Reset Input, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | ADM811MART-REEL7 vs MAX811MEUS+T |
MAX811MEUS+T | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | ADM811MART-REEL7 vs MAX811MEUS+T |
MAX811MEUS+ | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO4, SOT-143, 4 PIN | Maxim Integrated Products | ADM811MART-REEL7 vs MAX811MEUS+ |
ADM811MART-REEL | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit | Analog Devices Inc | ADM811MART-REEL7 vs ADM811MART-REEL |
MAX811MEUS-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | ADM811MART-REEL7 vs MAX811MEUS-T |