-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.5 V, 2 A, Ultralow Noise, High PSRR, Fast Transient Response CMOS LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4548
|
Newark | Ldo, Adj, 2A, Lfcsp-Ep, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADM7172ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 419 |
|
$3.5000 / $6.6900 | Buy Now |
DISTI #
505-ADM7172ACPZ-R7CT-ND
|
DigiKey | IC REG LIN POS ADJ 2A 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8716 In Stock |
|
$3.2508 / $6.4800 | Buy Now |
DISTI #
584-ADM7172ACPZ-R7
|
Mouser Electronics | LDO Voltage Regulators 2A Hi PSRR FT LDO AdjVo RoHS: Compliant | 30478 |
|
$3.3300 / $6.3100 | Buy Now |
DISTI #
V72:2272_06220903
|
Arrow Electronics | LDO Regulator Pos 1.2V to 5V 2A Medical 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2308 Container: Cut Strips | Americas - 298 |
|
$3.2480 / $5.3900 | Buy Now |
|
Analog Devices Inc | 2A Hi PSRR FT LDO AdjVo Min Qty: 1 Package Multiple: 1500 | 1839 |
|
$2.3000 / $6.4800 | Buy Now |
DISTI #
67588562
|
Verical | LDO Regulator Pos 1.2V to 5V 2A Medical 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2308 | Americas - 298 |
|
$3.2480 / $5.3900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 255 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V MIN, 6.5V MAX, 0.27V DROPOUT, CMOS, PDCC8 | 40 |
|
$3.3750 / $6.7500 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V MIN, 6.5V MAX, 0.27V DROPOUT, CMOS, PDCC8 | 204 |
|
$3.9000 / $9.0000 | Buy Now |
|
Rochester Electronics | ADM7172 - 6.5 V, 2 A, Ultralow Noise, High PSRR, Fast Transient Response CMOS LDO RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$3.0000 / $3.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM7172ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM7172ACPZ-R7
Analog Devices Inc
6.5 V, 2 A, Ultralow Noise, High PSRR, Fast Transient Response CMOS LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-21 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 0.172 V | |
Input-Output Voltage Differential-Max | 6.5 V | |
Input-Output Voltage Differential-Min | 0.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 6.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |