-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 mA, Ultralow Noise, High PSRR, RF Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM7154ARDZ-2.5-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0861
|
Newark | Ldo, Fixed, 2.5V, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADM7154ARDZ-2.5-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1173 |
|
$3.8500 / $8.7900 | Buy Now |
DISTI #
ADM7154ARDZ-2.5-R7CT-ND
|
DigiKey | IC REG LIN 2.5V 600MA 8-SOIC-EP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
81 In Stock |
|
$4.1676 / $7.2300 | Buy Now |
DISTI #
584-ADM7154ARDZ2.5R7
|
Mouser Electronics | LDO Voltage Regulators 600mA Ultra-Low-Noise High-PSRR LDO RoHS: Compliant | 384 |
|
$3.8500 / $8.7900 | Buy Now |
|
Analog Devices Inc | 600mA Ultra-Low-Noise High-PSR Min Qty: 1 Package Multiple: 1000 | 7017 |
|
$3.8500 / $8.7900 | Buy Now |
DISTI #
26618079
|
Verical | LDO Regulator Pos 2.5V 0.6A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$4.4000 | Buy Now |
|
Rochester Electronics | 600mA, UltraLow Noise, High PSRR, RF Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 7367 |
|
$3.6400 / $4.2800 | Buy Now |
|
LCSC | 600mA Fixed 2.5V Positive electrode 5.5V SOIC-8-EP Voltage Regulators - Linear Low Drop Out (LDO) Re... more | 10 |
|
$8.6394 / $9.1122 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM7154ARDZ-2.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM7154ARDZ-2.5-R7
Analog Devices Inc
600 mA, Ultralow Noise, High PSRR, RF Linear Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.21 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.00274% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.6 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM7154ARDZ-2.5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM7154ARDZ-2.5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP7158ARDZ-2.5-R7 | Analog Devices Inc | Check for Price | 2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | ADM7154ARDZ-2.5-R7 vs ADP7158ARDZ-2.5-R7 |
XC6504A2519R-G | Torex Semiconductor LTD | $0.2612 | Fixed Positive Standard Regulator, 2.5VCMOS, PDSO4, USPQ-4 | ADM7154ARDZ-2.5-R7 vs XC6504A2519R-G |
ADP7158ACPZ-2.5-R7 | Analog Devices Inc | Check for Price | 2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | ADM7154ARDZ-2.5-R7 vs ADP7158ACPZ-2.5-R7 |
MM3142FN | Mitsumi Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 2.5VCMOS, PDSO5, SOT-25, 5 PIN | ADM7154ARDZ-2.5-R7 vs MM3142FN |
MM3142FR | Mitsumi Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 2.5VCMOS, PDSO6, PLP-6 | ADM7154ARDZ-2.5-R7 vs MM3142FR |
ADP7156ARDZ-2.5-R7 | Analog Devices Inc | Check for Price | 1.2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | ADM7154ARDZ-2.5-R7 vs ADP7156ARDZ-2.5-R7 |
XC6504A2419R-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 2.4VCMOS, PDSO4, USPQ-4 | ADM7154ARDZ-2.5-R7 vs XC6504A2419R-G |
ADP7156ACPZ-2.5-R7 | Analog Devices Inc | Check for Price | 1.2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | ADM7154ARDZ-2.5-R7 vs ADP7156ACPZ-2.5-R7 |
ADM7154ACPZ-2.5-R7 | Analog Devices Inc | Check for Price | 600 mA, Ultralow Noise, High PSRR, RF Linear Regulator | ADM7154ARDZ-2.5-R7 vs ADM7154ACPZ-2.5-R7 |
The maximum input voltage that can be applied to the ADM7154ARDZ-2.5-R7 is 36V, but it's recommended to operate within the specified input voltage range of 2.5V to 36V for optimal performance and reliability.
To ensure stability, it's essential to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 10uF), and ensure the input capacitor is properly sized and placed close to the VIN pin. Additionally, avoid using long traces and minimize the distance between the input and output capacitors.
The minimum input capacitance required for the ADM7154ARDZ-2.5-R7 is 1uF, but it's recommended to use a higher value (at least 4.7uF) to ensure stability and optimal performance.
The ADM7154ARDZ-2.5-R7 is rated for operation up to 125°C, but it's essential to consider the derating curves and thermal management to ensure reliable operation in high-temperature environments.
The output voltage of the ADM7154ARDZ-2.5-R7 is fixed at 2.5V, and it's not adjustable. The output voltage tolerance is ±2% over the operating temperature range.