-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800 mA Ultralow Noise, High PSRR, RF Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5318
|
Newark | Ldo, Adj, 0.8A, Nsoic-Ep-8, 125Deg C, Output Type:Adjustable, Input Voltage Min:4.5V, Input Voltage Max:16V, No. Of Outputs:-, Output Voltage Min:1.5V, Output Voltage Max:5.1V, Polarity:-, Output Current Max:800Ma, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices ADM7151ARDZ-04-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1090 |
|
$7.9500 / $10.9700 | Buy Now |
DISTI #
505-ADM7151ARDZ-04-R7CT-ND
|
DigiKey | IC REG LIN POS ADJ 800MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1598 In Stock |
|
$6.1357 / $10.8200 | Buy Now |
DISTI #
584-ADM7151ARDZ04-R7
|
Mouser Electronics | LDO Voltage Regulators 800mA ULN 1.5to5.1Vo Adj LDO RoHS: Compliant | 970 |
|
$7.6400 / $10.5500 | Buy Now |
DISTI #
V72:2272_06220827
|
Arrow Electronics | LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 Container: Cut Strips | Americas - 182 |
|
$5.7710 / $7.8420 | Buy Now |
|
Analog Devices Inc | 800mA ULN 1.5to5.1Vo Adj LDO Min Qty: 1 Package Multiple: 1000 | 1320 |
|
$6.1357 / $10.8200 | Buy Now |
DISTI #
26618074
|
Verical | LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$6.9231 | Buy Now |
DISTI #
62284904
|
Verical | LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 182 |
|
$5.7710 / $7.8420 | Buy Now |
|
Rochester Electronics | ADM7151 - 800 mA, UltraLow Noise, High PSRR, RF Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 593 |
|
$5.5800 / $6.5600 | Buy Now |
|
Ameya Holding Limited | IC REG LIN POS ADJ 800MA 8SOIC | 1320 |
|
RFQ | |
DISTI #
ADM7151ARDZ04R7
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM7151ARDZ-04-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM7151ARDZ-04-R7
Analog Devices Inc
800 mA Ultralow Noise, High PSRR, RF Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |