-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800 mA, Ultra Low Noise/High PSRR LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM7150ARDZ-3.3 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1267
|
Newark | Ldo, Fixed, 3.3V, 0.8A, Nsoic-Ep-8, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$6.1600 / $11.1900 | Buy Now |
DISTI #
505-ADM7150ARDZ-3.3-ND
|
DigiKey | IC REG LIN 3.3V 800MA 8-SOIC-EP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
276 In Stock |
|
$6.1502 / $10.1800 | Buy Now |
DISTI #
584-ADM7150ARDZ-3.3
|
Mouser Electronics | LDO Voltage Regulators 800mA ULN LDO 3.3Vo RoHS: Compliant | 580 |
|
$5.6200 / $11.6600 | Buy Now |
DISTI #
E54:1762_07505941
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2421 | Europe - 1792 |
|
$6.2014 / $12.4051 | Buy Now |
|
Analog Devices Inc | 800mA ULN LDO 3.3Vo Package Multiple: 98 | 350 |
|
$4.2800 / $11.6600 | Buy Now |
DISTI #
84018433
|
Verical | LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2421 | Americas - 1792 |
|
$6.2014 | Buy Now |
DISTI #
26618070
|
Verical | LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 294 |
|
$6.4286 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 181 |
|
$5.1750 / $9.0000 | Buy Now |
|
Bristol Electronics | 167 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, PDSO8 | 144 |
|
$7.2000 / $12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM7150ARDZ-3.3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM7150ARDZ-3.3
Analog Devices Inc
800 mA, Ultra Low Noise/High PSRR LDO
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.026367% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
The maximum input voltage that can be applied to the VIN pin is 12V, but it's recommended to keep it below 10V for optimal performance.
To ensure the output voltage is stable and accurate, make sure to use a high-quality output capacitor with a low ESR, and follow the recommended PCB layout guidelines to minimize noise and parasitic inductance.
The minimum input capacitance required for stable operation is 1uF, but it's recommended to use a 4.7uF or larger capacitor to ensure stability across the entire operating range.
Yes, the ADM7150ARDZ-3.3 is rated for operation up to 125°C, but the output voltage accuracy and stability may degrade at high temperatures. It's recommended to derate the output voltage and current accordingly.
The power dissipation of the ADM7150ARDZ-3.3 can be calculated using the formula: Pd = (VIN - VOUT) x IOUT. Make sure to consider the thermal resistance and junction temperature to ensure reliable operation.