Part Details for ADM709RARZ by Analog Devices Inc
Overview of ADM709RARZ by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM709RARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM709RARZ-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
479 In Stock |
|
$1.1346 / $3.5800 | Buy Now |
DISTI #
584-ADM709RARZ
|
Mouser Electronics | Supervisory Circuits RESET GENERATOR I.C. RoHS: Compliant | 5 |
|
$1.1100 / $3.0200 | Buy Now |
DISTI #
E54:1762_00114438
|
Arrow Electronics | Processor Supervisor 2.63V 1 Active Low/Push-Pull 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 392 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2350 | Europe - 392 |
|
$1.0447 / $1.2660 | Buy Now |
DISTI #
V99:2348_06220800
|
Arrow Electronics | Processor Supervisor 2.63V 1 Active Low/Push-Pull 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1648 | Americas - 36 |
|
$0.2154 / $1.1319 | Buy Now |
|
Analog Devices Inc | RESET GENERATOR I.C. Package Multiple: 98 | 2938 |
|
$1.1346 / $3.5800 | Buy Now |
DISTI #
25631348
|
Verical | Processor Supervisor 2.63V 1 Active Low/Push-Pull 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 490 Package Multiple: 490 | Americas - 2450 |
|
$1.2571 | Buy Now |
DISTI #
76888096
|
Verical | Processor Supervisor 2.63V 1 Active Low/Push-Pull 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2350 | Americas - 400 |
|
$1.0447 / $1.2660 | Buy Now |
DISTI #
31024884
|
Verical | Processor Supervisor 2.63V 1 Active Low/Push-Pull 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1648 | Americas - 36 |
|
$0.2154 / $0.2179 | Buy Now |
|
Rochester Electronics | ADM709 - POWER Supply Monitor with RESET RoHS: Compliant Status: Active Min Qty: 1 | 196 |
|
$1.0400 / $1.2200 | Buy Now |
|
ComSIT USA | POWER SUPPLY MONITOR WITH RESET Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO8 RoHS: Compliant |
|
|
RFQ |
Part Details for ADM709RARZ
ADM709RARZ CAD Models
ADM709RARZ Part Data Attributes
|
ADM709RARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM709RARZ
Analog Devices Inc
Power Supply Monitor with Reset
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADM709RARZ
This table gives cross-reference parts and alternative options found for ADM709RARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM709RARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM709RAR | Power Supply Monitor with Reset | Analog Devices Inc | ADM709RARZ vs ADM709RAR |
ADM709RARZ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | Rochester Electronics LLC | ADM709RARZ vs ADM709RARZ |
ADM709RARZ-REEL | Power Supply Monitor with Reset | Analog Devices Inc | ADM709RARZ vs ADM709RARZ-REEL |
ADM709SARZ-REEL | Power Supply Monitor with Reset | Analog Devices Inc | ADM709RARZ vs ADM709SARZ-REEL |
ADM709RAR-REEL | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8, Power Management Circuit | Analog Devices Inc | ADM709RARZ vs ADM709RAR-REEL |
ADM709SARZ | Power Supply Monitor with Reset | Analog Devices Inc | ADM709RARZ vs ADM709SARZ |