Part Details for ADM6996L by Infineon Technologies AG
Overview of ADM6996L by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM6996L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 6 port 10/100 Mb/s Single Chip Ethernet Switch Controller | 4400 |
|
RFQ |
Part Details for ADM6996L
ADM6996L CAD Models
ADM6996L Part Data Attributes
|
ADM6996L
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ADM6996L
Infineon Technologies AG
LAN Controller, 6 Channel(s), 12.5MBps, CMOS, PQFP128, PLASTIC, QFP-128
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
Data Encoding/Decoding Method | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 6 | |
Number of Terminals | 128 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for ADM6996L
This table gives cross-reference parts and alternative options found for ADM6996L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6996L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM6996L | LAN Controller, 6 Channel(s), 12.5MBps, CMOS, PQFP128, PLASTIC, QFP-128 | Lantiq | ADM6996L vs ADM6996L |
ADM6996L | LAN Controller, 6 Channel(s), 12.5MBps, CMOS, PQFP128, PLASTIC, QFP-128 | Intel Corporation | ADM6996L vs ADM6996L |