Part Details for ADM698ANZ by Analog Devices Inc
Overview of ADM698ANZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM698ANZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM698ANZ-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
240 In Stock |
|
$2.9250 / $7.3800 | Buy Now |
DISTI #
584-ADM698ANZ
|
Mouser Electronics | Supervisory Circuits 5V CMOS SUPERVISORS IC RoHS: Compliant | 415 |
|
$2.8900 / $4.4000 | Buy Now |
|
Analog Devices Inc | 5V CMOS SUPERVISORS IC Package Multiple: 50 | 348 |
|
$2.9250 / $7.3800 | Buy Now |
DISTI #
25631338
|
Verical | Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 200 |
|
$3.3429 | Buy Now |
|
Bristol Electronics | 185 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8 | 148 |
|
$3.3439 / $5.4225 | Buy Now |
|
Rochester Electronics | ADM698 - Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 246 |
|
$2.7600 / $3.2500 | Buy Now |
DISTI #
ADM698ANZ
|
TME | IC: supervisor circuit, power on reset monitor (PoR), push-pull Min Qty: 1 | 0 |
|
$1.8000 / $2.5100 | RFQ |
Part Details for ADM698ANZ
ADM698ANZ CAD Models
ADM698ANZ Part Data Attributes
|
ADM698ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM698ANZ
Analog Devices Inc
Microprocessor Supervisory Circuit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 1.95 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADM698ANZ
This table gives cross-reference parts and alternative options found for ADM698ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM698ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6326XR39-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | ADM698ANZ vs MAX6326XR39-T |
MAX6327UR33+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | ADM698ANZ vs MAX6327UR33+T |
MAX706RESA | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 | ADM698ANZ vs MAX706RESA |
MAX692AMJA/883B | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | ADM698ANZ vs MAX692AMJA/883B |
ADM1811-10AKS-RL7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | ADM698ANZ vs ADM1811-10AKS-RL7 |
MAX706SEUA-T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, MO-187CAA, MICRO, MAX, PACKAGE-8 | ADM698ANZ vs MAX706SEUA-T |
MAX6348XR27+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN | ADM698ANZ vs MAX6348XR27+T |
MAX809SQ400T1G | onsemi | Check for Price | Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.00 V, 140 ms minimum delay, SC-70 (SOT-323) 3 LEAD, 3000-REEL | ADM698ANZ vs MAX809SQ400T1G |
CAT809JSBI-T10 | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3-PIN | ADM698ANZ vs CAT809JSBI-T10 |
SP706PCP | MaxLinear Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDIP8, PLASTIC, DIP-8 | ADM698ANZ vs SP706PCP |