Part Details for ADM696ANZ by Analog Devices Inc
Results Overview of ADM696ANZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM696ANZ Information
ADM696ANZ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM696ANZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microprocessor Supervisory Circuit RoHS: Compliant Status: Obsolete Min Qty: 1 | 4466 |
|
$1.0600 / $1.3300 | Buy Now |
Part Details for ADM696ANZ
ADM696ANZ CAD Models
ADM696ANZ Part Data Attributes
|
ADM696ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM696ANZ
Analog Devices Inc
Microprocessor Supervisor with Backup Battery Switchover, Adjustable Low Line Voltage Monitor, Adjustable Watchdog Timer, Low Line, Power Fail and Watchdog Status Outputs and 100mA Output Current
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 1.95 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADM696ANZ
This table gives cross-reference parts and alternative options found for ADM696ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM696ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM696AN | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | ADM696ANZ vs ADM696AN |
MAX696EPE | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | ADM696ANZ vs MAX696EPE |
MAX696MJE/883B | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CDIP16, CERDIP-16 | ADM696ANZ vs MAX696MJE/883B |
MAX696MJE/883B | Analog Devices Inc | Check for Price | Microprocessor Supervisory Circuits, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | ADM696ANZ vs MAX696MJE/883B |
MAX696CPE+ | Analog Devices Inc | Check for Price | Microprocessor Supervisory Circuits, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | ADM696ANZ vs MAX696CPE+ |
ADM696AQ | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP16, CERDIP-16 | ADM696ANZ vs ADM696AQ |
ADM696ANZ Frequently Asked Questions (FAQ)
-
The ADM696ANZ is a high-frequency device, and proper layout and placement are crucial to minimize noise and ensure optimal performance. It is recommended to place the device close to the power supply, use a solid ground plane, and keep the input and output traces short and separate. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure the ADM696ANZ is properly biased and configured, it is recommended to follow the recommended biasing and configuration guidelines provided in the datasheet. Additionally, it is recommended to consult with Analog Devices' application notes and technical support resources for specific guidance on biasing and configuration for your application.
-
The ADM696ANZ has a maximum junction temperature of 150°C, and it is recommended to ensure that the device operates within its recommended temperature range to prevent thermal shutdown. To do this, it is recommended to provide adequate heat sinking, use a thermally conductive PCB material, and ensure good airflow around the device.
-
To troubleshoot common issues with the ADM696ANZ, it is recommended to follow a systematic approach, starting with checking the power supply and biasing, then verifying the input and output signals, and finally checking for any layout or component issues. Additionally, it is recommended to consult with Analog Devices' application notes and technical support resources for specific guidance on troubleshooting.
-
The ADM696ANZ has built-in ESD protection, but it is still recommended to take additional precautions to ensure the device is properly protected. This includes using ESD-sensitive handling and storage procedures, using ESD-protective packaging, and ensuring that the device is properly grounded during handling and assembly.