Part Details for ADM696AN by Analog Devices Inc
Results Overview of ADM696AN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM696AN Information
ADM696AN by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM696AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 33 |
|
$2.4640 / $3.6960 | Buy Now |
Part Details for ADM696AN
ADM696AN CAD Models
ADM696AN Part Data Attributes
|
ADM696AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM696AN
Analog Devices Inc
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.13 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 1.95 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADM696AN
This table gives cross-reference parts and alternative options found for ADM696AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM696AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM696ANZ | Analog Devices Inc | Check for Price | Microprocessor Supervisor with Backup Battery Switchover, Adjustable Low Line Voltage Monitor, Adjustable Watchdog Timer, Low Line, Power Fail and Watchdog Status Outputs and 100mA Output Current | ADM696AN vs ADM696ANZ |
ADM696ANZ | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | ADM696AN vs ADM696ANZ |
ADM696SQ | Analog Devices Inc | Check for Price | Microprocessor Supervisor with Backup Battery Switchover, Adjustable Low Line Voltage Monitor, Adjustable Watchdog Timer, Low Line, Power Fail and Watchdog Status Outputs and 100mA Output Current | ADM696AN vs ADM696SQ |
MAX696CPE | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | ADM696AN vs MAX696CPE |
ADM696AQ | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP16, CERDIP-16 | ADM696AN vs ADM696AQ |
MAX696EJE | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP16, CERAMIC, DIP-16 | ADM696AN vs MAX696EJE |
MAX696EJE | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | ADM696AN vs MAX696EJE |
ADM696AN Frequently Asked Questions (FAQ)
-
The ADM696AN is a high-frequency device, and proper layout and placement are crucial to minimize noise and ensure reliable operation. It is recommended to place the device close to the power supply, use a solid ground plane, and keep the input and output traces short and separate. Additionally, decoupling capacitors should be placed close to the device pins, and the power supply lines should be routed away from the analog signal lines.
-
The ADM696AN is specified to operate within a temperature range of -40°C to +85°C. To ensure the device operates within this range, it is recommended to provide adequate heat sinking, avoid exposing the device to extreme temperatures, and use thermal management techniques such as thermal pads or heat sinks. Additionally, the device's thermal characteristics, such as thermal resistance and power dissipation, should be considered during the design process.
-
Exceeding the maximum ratings of the ADM696AN can cause permanent damage to the device. To prevent damage, it is essential to ensure that the device operates within its specified voltage, current, and power dissipation ratings. Additionally, the device should be protected from electrostatic discharge (ESD), and proper handling and storage procedures should be followed. It is also recommended to use protective devices such as voltage regulators, current limiters, and ESD protection devices to prevent damage from voltage spikes, overcurrent, and ESD events.
-
Troubleshooting issues with the ADM696AN requires a systematic approach. Common failure modes to look out for include incorrect power supply voltage, incorrect input or output connections, and excessive noise or interference. To troubleshoot, start by verifying the power supply voltage and ensuring that the device is properly connected. Then, check for noise or interference using an oscilloscope or spectrum analyzer. If the issue persists, consult the datasheet and application notes for guidance, and consider seeking support from Analog Devices Inc. or a qualified engineer.
-
Using the ADM696AN in a high-reliability or safety-critical application requires additional considerations to ensure the device operates reliably and safely. This includes ensuring the device is used within its specified operating conditions, providing redundant or backup systems, and implementing fault detection and correction mechanisms. Additionally, the device's reliability and failure rates should be considered, and the design should be validated through rigorous testing and qualification procedures. It is also recommended to consult with Analog Devices Inc. or a qualified engineer to ensure the device is suitable for the specific application.