-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Supervisor with Backup Battery Switchover, 50 ms Nominal Adjustable Reset Period, Adjustable Watchdog Period, Chip Enable Signals, 4.65V Threshold Voltage, Watchdog, Backup Battery and Low VCC Status O/Ps and 100mA Output Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8572
|
Newark | Mp Supervisor, Dip-16, 85Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:4.75V, Supply Voltage Max:5.5V, Output Type:Active-High, Active-Low, Ic Case/Package:Dip, No. Of Pins:16Pins, Delay Time:50Ms, Product Range:- Rohs Compliant: Yes |Analog Devices ADM691ANZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$7.3700 / $11.5800 | Buy Now |
DISTI #
505-ADM691ANZ-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.3130 / $11.1300 | Buy Now |
DISTI #
584-ADM691ANZ
|
Mouser Electronics | Supervisory Circuits 5V CMOS PROCESS I.C. RoHS: Compliant | 180 |
|
$6.2200 / $11.1300 | Buy Now |
DISTI #
V36:1790_06220673
|
Arrow Electronics | Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2148 | Americas - 13 |
|
$5.4060 / $5.6940 | Buy Now |
|
Analog Devices Inc | 5V CMOS PROCESS I.C. Min Qty: 1 Package Multiple: 25 | 75 |
|
$6.3130 / $11.1300 | Buy Now |
DISTI #
26039454
|
Verical | Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Americas - 75 |
|
$7.1231 | Buy Now |
DISTI #
65226962
|
Verical | Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 13 Package Multiple: 13 Date Code: 2148 | Americas - 13 |
|
$5.4060 / $5.6940 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16 | 9 |
|
$5.3888 / $10.7775 | Buy Now |
|
Rochester Electronics | ADM691 - Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 1338 |
|
$5.7400 / $6.7500 | Buy Now |
DISTI #
ADM691ANZ
|
TME | IC: Supervisor Integrated Circuit, push-pull, 4.75÷5.5VDC, DIP16 Min Qty: 1 | 0 |
|
$9.2500 / $12.5000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM691ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM691ANZ
Analog Devices Inc
Microprocessor Supervisor with Backup Battery Switchover, 50 ms Nominal Adjustable Reset Period, Adjustable Watchdog Period, Chip Enable Signals, 4.65V Threshold Voltage, Watchdog, Backup Battery and Low VCC Status O/Ps and 100mA Output Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | RESET CONTROL | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 1.95 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADM691ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM691ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM691AN | Microprocessor Supervisor with Backup Battery Switchover, 50 ms Nominal Adjustable Reset Period, Adjustable Watchdog Period, Chip Enable Signals, 4.65V Threshold Voltage, Watchdog, Backup Battery and Low VCC Status O/Ps and 100mA Output Current | Analog Devices Inc | ADM691ANZ vs ADM691AN |