-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Supervisor with Backup Battery Switchover, Adjustable Reset and Watchdog Periods, Chip Enable Signals, 4.65V Threshold Voltage, Watchdog, Battery Backup and Low VCC Status O/Ps and 250mA Output Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM691AANZ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5292
|
Newark | Mp Supervisor, Ndip-16, 85Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1700 / $6.4300 | Buy Now |
DISTI #
ADM691AANZ-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
120 In Stock |
|
$2.8500 / $7.0500 | Buy Now |
DISTI #
584-ADM691AANZ
|
Mouser Electronics | Supervisory Circuits 5V CMOS PROCESS I.C. RoHS: Compliant | 83 |
|
$2.8500 / $7.0500 | Buy Now |
DISTI #
E54:1762_00118784
|
Arrow Electronics | Processor Supervisor 4.65V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin PDIP Tube RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2438 | Europe - 175 |
|
$2.8330 / $4.3310 | Buy Now |
|
Analog Devices Inc | 5V CMOS PROCESS I.C. Package Multiple: 25 | 1599 |
|
$2.2800 / $7.0500 | Buy Now |
DISTI #
26634951
|
Verical | Processor Supervisor 4.65V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin PDIP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1400 |
|
$3.2571 | Buy Now |
DISTI #
85574680
|
Verical | Processor Supervisor 4.65V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin PDIP Tube RoHS: Compliant Min Qty: 180 Package Multiple: 180 Date Code: 2438 | Americas - 180 |
|
$2.8330 / $4.3310 | Buy Now |
|
Quest Components | 480 |
|
$4.3200 / $8.6400 | Buy Now | |
|
Rochester Electronics | Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 33 |
|
$2.6900 / $3.1700 | Buy Now |
DISTI #
ADM691AANZ
|
TME | IC: supervisor circuit, power on reset monitor (PoR), DIP16 Min Qty: 1 | 0 |
|
$2.9000 / $4.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM691AANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM691AANZ
Analog Devices Inc
Microprocessor Supervisor with Backup Battery Switchover, Adjustable Reset and Watchdog Periods, Chip Enable Signals, 4.65V Threshold Voltage, Watchdog, Battery Backup and Low VCC Status O/Ps and 250mA Output Current
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADM691AANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM691AANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX691MJE/883B | Analog Devices Inc | Check for Price | Microprocessor Supervisory Circuits, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | ADM691AANZ vs MAX691MJE/883B |
MAX691MJE/883B | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP16, CERDIP-16 | ADM691AANZ vs MAX691MJE/883B |
LTC691CN | Analog Devices Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16 | ADM691AANZ vs LTC691CN |
MAX691MJE | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | ADM691AANZ vs MAX691MJE |
ADM691AN | Analog Devices Inc | Check for Price | Microprocessor Supervisor with Backup Battery Switchover, 50 ms Nominal Adjustable Reset Period, Adjustable Watchdog Period, Chip Enable Signals, 4.65V Threshold Voltage, Watchdog, Backup Battery and Low VCC Status O/Ps and 100mA Output Current | ADM691AANZ vs ADM691AN |
LTC691CN | Linear Technology | Check for Price | LTC691 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | ADM691AANZ vs LTC691CN |
LTC691IN#PBF | Analog Devices Inc | Check for Price | Microprocessor Supervisory Circuits | ADM691AANZ vs LTC691IN#PBF |
MAX691AMJE/883B | Analog Devices Inc | Check for Price | Microprocessor Supervisory Circuits, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | ADM691AANZ vs MAX691AMJE/883B |
MAX691AMJE/883B | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CDIP16, CERDIP-16 | ADM691AANZ vs MAX691AMJE/883B |
ADM691ANZ | Analog Devices Inc | $6.9499 | Microprocessor Supervisor with Backup Battery Switchover, 50 ms Nominal Adjustable Reset Period, Adjustable Watchdog Period, Chip Enable Signals, 4.65V Threshold Voltage, Watchdog, Backup Battery and Low VCC Status O/Ps and 100mA Output Current | ADM691AANZ vs ADM691ANZ |