-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Functions: 4.65 V Reset, Battery Switchover, Watchdog Timer, Power Fail Input
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM690ANZ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5291
|
Newark | Mp Supervisor, Dip-8, 85Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.7000 / $15.3300 | Buy Now |
DISTI #
ADM690ANZ-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
256 In Stock |
|
$6.1910 / $10.2300 | Buy Now |
DISTI #
584-ADM690ANZ
|
Mouser Electronics | Supervisory Circuits 5V CMOS PROCESS I.C. RoHS: Compliant | 0 |
|
$5.6500 / $12.0800 | Order Now |
DISTI #
V36:1790_06220659
|
Arrow Electronics | Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2320 | Americas - 59 |
|
$6.0850 / $6.6470 | Buy Now |
DISTI #
E54:1762_00118781
|
Arrow Electronics | Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2509 | Europe - 50 |
|
$6.0850 / $7.0460 | Buy Now |
|
Analog Devices Inc | 5V CMOS PROCESS I.C. Package Multiple: 50 | 6602 |
|
$4.5200 / $11.7000 | Buy Now |
DISTI #
25631329
|
Verical | Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 6500 |
|
$6.6470 | Buy Now |
DISTI #
81322434
|
Verical | Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1842 | Americas - 197 |
|
$7.5500 | Buy Now |
DISTI #
10081728
|
Verical | Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 73 |
|
$6.0850 / $7.0460 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM690ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM690ANZ
Analog Devices Inc
Functions: 4.65 V Reset, Battery Switchover, Watchdog Timer, Power Fail Input
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | RESET CONTROL | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 1.95 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADM690ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM690ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM694AN | Analog Devices Inc | Check for Price | Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.65V Threshold Voltage, Active Low Reset and 100mA Output Current | ADM690ANZ vs ADM694AN |
ADM690AN | Analog Devices Inc | Check for Price | Functions: 4.65 V Reset, Battery Switchover, Watchdog Timer, Power Fail Input | ADM690ANZ vs ADM690AN |
The ADM690ANZ requires careful layout and placement to minimize noise and ensure proper operation. It is recommended to place the device close to the power source, use a solid ground plane, and keep the input and output traces separate to minimize noise coupling.
To ensure proper bypassing, use a 10uF ceramic capacitor between the VIN pin and GND, and a 1uF ceramic capacitor between the VOUT pin and GND. Additionally, use a 0.1uF ceramic capacitor between the VOUT pin and GND for high-frequency decoupling.
The ADM690ANZ can handle input voltages up to 15V, but it is recommended to operate within the specified input voltage range of 4.5V to 12V for optimal performance and reliability.
The output voltage of the ADM690ANZ can be adjusted by using a resistive divider network between the VOUT pin and the ADJ pin. The output voltage can be calculated using the formula: VOUT = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
The ADM690ANZ has a thermal shutdown temperature of 150°C, which is designed to protect the device from overheating and damage.