Part Details for ADM6823RYRJZ-RL7 by Analog Devices Inc
Overview of ADM6823RYRJZ-RL7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM6823RYRJZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM6823RYRJZ-RL7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2118 In Stock |
|
$1.3574 / $2.8100 | Buy Now |
DISTI #
584-ADM6823RYRJZ-R7
|
Mouser Electronics | Supervisory Circuits Watchdog Supervisor with MR - IC. RoHS: Compliant | 3478 |
|
$1.3300 / $2.0700 | Buy Now |
DISTI #
V72:2272_06220644
|
Arrow Electronics | Processor Supervisor 2.63V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1804 Container: Cut Strips | Americas - 837 |
|
$1.3460 / $1.4610 | Buy Now |
|
Analog Devices Inc | Watchdog Supervisor with MR - Min Qty: 1 Package Multiple: 3000 | 3424 |
|
$1.3574 / $2.8100 | Buy Now |
DISTI #
26618046
|
Verical | Processor Supervisor 2.63V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.6154 | Buy Now |
DISTI #
31628214
|
Verical | Processor Supervisor 2.63V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1804 | Americas - 837 |
|
$1.3460 / $1.4610 | Buy Now |
|
Rochester Electronics | ADM6823 - Low Voltage Supervisory Circuit with Watchdog and Manual RESET RoHS: Compliant Status: Active Min Qty: 1 | 27248 |
|
$1.3000 / $1.5300 | Buy Now |
|
Ameya Holding Limited | IC SUPERVISOR W/MR 2.63V SOT23-5 | 3424 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 20000 |
|
RFQ |
Part Details for ADM6823RYRJZ-RL7
ADM6823RYRJZ-RL7 CAD Models
ADM6823RYRJZ-RL7 Part Data Attributes
|
ADM6823RYRJZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6823RYRJZ-RL7
Analog Devices Inc
Low Voltage, Supervisory Circuit with Watchdog and Manual Reset in 5-Lead SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for ADM6823RYRJZ-RL7
This table gives cross-reference parts and alternative options found for ADM6823RYRJZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6823RYRJZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM6823RYRJZ-RL7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | ADM6823RYRJZ-RL7 vs ADM6823RYRJZ-RL7 |
AS1916R-T | AS1916 Supervisor IC; Supervised Voltages (IN1): 2,63; Reset Type: Push/Pull Active-Low; Package Type: SOT23-5 | ams | ADM6823RYRJZ-RL7 vs AS1916R-T |
MAX6823RUK+ | Low-Voltage SOT23 µP Supervisors with Manual Reset and Watchdog Timer, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | ADM6823RYRJZ-RL7 vs MAX6823RUK+ |
MAX6823RUK+T | Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Maxim Integrated Products | ADM6823RYRJZ-RL7 vs MAX6823RUK+T |
MAX6823RUK-T | Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | ADM6823RYRJZ-RL7 vs MAX6823RUK-T |
MAX6823RUK+T | Low-Voltage SOT23 µP Supervisors with Manual Reset and Watchdog Timer, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | ADM6823RYRJZ-RL7 vs MAX6823RUK+T |