-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FET Drive Simple Sequencer™ w/Fixed 200ms Delay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM6819ARJZ-REEL7CT-ND
|
DigiKey | IC POWER SEQUENCER SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2888 In Stock |
|
$1.6750 / $4.8900 | Buy Now |
DISTI #
584-ADM6819ARJZ-R7
|
Mouser Electronics | Supervisory Circuits FET Drive Simple Sequencer w/ Fixed 200ms Delay RoHS: Compliant | 2923 |
|
$1.6700 / $3.7500 | Buy Now |
DISTI #
V72:2272_06220642
|
Arrow Electronics | Processor Supervisor 0.618V 2 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1709 Container: Cut Strips | Americas - 19 |
|
$1.7180 / $2.5510 | Buy Now |
|
Analog Devices Inc | Power Sequencer EN IC Min Qty: 1 Package Multiple: 3000 | 578 |
|
$1.6750 / $4.8900 | Buy Now |
DISTI #
25979666
|
Verical | Processor Supervisor 0.618V 2 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1709 | Americas - 19 |
|
$1.7180 | Buy Now |
|
Rochester Electronics | ADM6819 - FET DRIVE SIMPLE Sequencer RoHS: Compliant Status: Active Min Qty: 1 | 8805 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM6819ARJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6819ARJZ-REEL7
Analog Devices Inc
FET Drive Simple Sequencer™ w/Fixed 200ms Delay
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.95 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADM6819ARJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6819ARJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6819UT+T | SOT23 Power-Supply Sequencers, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | ADM6819ARJZ-REEL7 vs MAX6819UT+T |
MAX6819UT-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | ADM6819ARJZ-REEL7 vs MAX6819UT-T |
MAX6819UT+ | SOT23 Power-Supply Sequencers, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | ADM6819ARJZ-REEL7 vs MAX6819UT+ |
MAX6819UT+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | ADM6819ARJZ-REEL7 vs MAX6819UT+ |
MAX6819UT | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | ADM6819ARJZ-REEL7 vs MAX6819UT |
MAX6819UT-T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | ADM6819ARJZ-REEL7 vs MAX6819UT-T |