Part Details for ADM663AN by Analog Devices Inc
Overview of ADM663AN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM663AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM663AN-ND
|
DigiKey | IC REG LINEAR POS ADJ 100MA 8DIP Min Qty: 193 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6321 In Stock |
|
$1.5600 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Rochester Electronics | ADM663 - Micropower LinearVoltage Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6321 |
|
$1.3300 / $1.5700 | Buy Now |
Part Details for ADM663AN
ADM663AN CAD Models
ADM663AN Part Data Attributes:
|
ADM663AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM663AN
Analog Devices Inc
IC VREG FIXED/ADJUSTABLE POSITIVE REGULATOR, PDIP8, PLASTIC, DIP-8, Fixed/Adjustable Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 18 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 7.62 mm |
Alternate Parts for ADM663AN
This table gives cross-reference parts and alternative options found for ADM663AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM663AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX666MJA/883B | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | ADM663AN vs MAX666MJA/883B |
MAX666ESA+T | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ADM663AN vs MAX666ESA+T |
MAX663ESA+ | Dual Mode™ 5V Programmable Micropower Voltage Regulators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ADM663AN vs MAX663ESA+ |
MAX666CSA-T | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | ADM663AN vs MAX666CSA-T |
MAX663CSA+ | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | ADM663AN vs MAX663CSA+ |
MAX663ESA+ | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | ADM663AN vs MAX663ESA+ |
ADM666AR | IC VREG FIXED/ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8, Fixed/Adjustable Positive Single Output Standard Regulator | Analog Devices Inc | ADM663AN vs ADM666AR |
MAX666CSA+T | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ADM663AN vs MAX666CSA+T |
MAX663CPA+ | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ADM663AN vs MAX663CPA+ |
MAX666CPA+ | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ADM663AN vs MAX666CPA+ |