Part Details for ADM6384YKS17D3Z-R7 by Analog Devices Inc
Results Overview of ADM6384YKS17D3Z-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM6384YKS17D3Z-R7 Information
ADM6384YKS17D3Z-R7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM6384YKS17D3Z-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM6384YKS17D3Z-R7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-4 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1808 In Stock |
|
$1.6375 / $4.7100 | Buy Now |
DISTI #
584-DM6384YKS17D3ZR7
|
Mouser Electronics | Supervisory Circuits 4 PIN RESET GENERATOR I.C. RoHS: Compliant | 0 |
|
$1.7000 | Order Now |
|
Analog Devices Inc | 4 PIN RESET GENERATOR I.C. Min Qty: 1 Package Multiple: 3000 | 66362 |
|
$1.6375 / $4.7100 | Buy Now |
DISTI #
26634938
|
Verical | Processor Supervisor 1.67V 1 Active Low/Push-Pull 4-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 66000 |
|
$1.6478 | Buy Now |
|
Rochester Electronics | ADM6384 - Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 14768 |
|
$1.3800 / $1.7200 | Buy Now |
Part Details for ADM6384YKS17D3Z-R7
ADM6384YKS17D3Z-R7 CAD Models
ADM6384YKS17D3Z-R7 Part Data Attributes
|
ADM6384YKS17D3Z-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6384YKS17D3Z-R7
Analog Devices Inc
Microprocessor Supervisory Circuit in 4-Lead SC70
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SC-70, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | KS-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
ADM6384YKS17D3Z-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM6384YKS17D3Z-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. A minimum of 10uF input capacitance and 22uF output capacitance is recommended. Also, avoid using capacitors with high ESL (Equivalent Series Inductance) as they can cause oscillations.
-
The ADM6384YKS17D3Z-R7 has an operating ambient temperature range of -40°C to +125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
-
The ADM6384YKS17D3Z-R7 is a surface-mount device and can be sensitive to high-vibration environments. To ensure reliability, it's recommended to use a robust PCB design and mounting method, such as using a stiff PCB and securing the device with a mechanical fastener. Additionally, consider using a vibration-dampening material, such as a silicone adhesive, to reduce the impact of vibrations on the device.
-
To troubleshoot issues with the ADM6384YKS17D3Z-R7, start by verifying the input voltage, output voltage, and current. Check for any signs of overheating, such as excessive temperature or burning smells. Use an oscilloscope to check for oscillations or noise on the output. Also, verify that the input and output capacitors are of the correct value and type. If the issue persists, consult the datasheet and application notes for further guidance.