-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM6346-42ARTZ-R7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM6346-42ARTZ-R7-505-ND
|
DigiKey | ADM6346 - ULTRALOW POWER MICROPR Min Qty: 205 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9876 In Stock |
|
$1.4700 | Buy Now |
|
Rochester Electronics | UltraLow Power, Microprocessor RESET Circuit RoHS: Compliant Status: Obsolete Min Qty: 1 | 9876 |
|
$0.8715 / $1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM6346-42ARTZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6346-42ARTZ-R7
Analog Devices Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.00175 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.2V | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for ADM6346-42ARTZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6346-42ARTZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM6346-34ARTZ-R7 | Analog Devices Inc | Check for Price | Ultralow Power, 3-Lead, SOT-23, Microprocessor Reset Circuit, Active-Low Push-Pull Output, 1 µA Supply Current | ADM6346-42ARTZ-R7 vs ADM6346-34ARTZ-R7 |
ADM6346-40ARTZ-R7 | Analog Devices Inc | Check for Price | Ultralow Power, 3-Lead, SOT-23, Microprocessor Reset Circuit, Active-Low Push-Pull Output, 1 µA Supply Current | ADM6346-42ARTZ-R7 vs ADM6346-40ARTZ-R7 |
ADM6346-35ARTZ-R7 | Analog Devices Inc | Check for Price | Ultralow Power, 3-Lead, SOT-23, Microprocessor Reset Circuit, Active-Low Push-Pull Output, 1 µA Supply Current | ADM6346-42ARTZ-R7 vs ADM6346-35ARTZ-R7 |
AP1703AWG-7 | Diodes Incorporated | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SC-59, 3-PIN | ADM6346-42ARTZ-R7 vs AP1703AWG-7 |
DS1706ESA+T&R | Analog Devices Inc | Check for Price | 3.3V and 5.0V MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | ADM6346-42ARTZ-R7 vs DS1706ESA+T&R |
ADM1810-5ART-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | ADM6346-42ARTZ-R7 vs ADM1810-5ART-REEL |
DS1706SEUA+T&R | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, 0.118 INCH, ROHS COMPLIANT, MICRO SOP-8 | ADM6346-42ARTZ-R7 vs DS1706SEUA+T&R |
AP1701AWL-7 | Diodes Incorporated | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, ROHS COMPLIANT, SC-59, 3-PIN | ADM6346-42ARTZ-R7 vs AP1701AWL-7 |
TC1277-20ENBTR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | ADM6346-42ARTZ-R7 vs TC1277-20ENBTR |
ADM6346-36ARTZ-R7 | Analog Devices Inc | Check for Price | Ultralow Power, 3-Lead, SOT-23, Microprocessor Reset Circuit, Active-Low Push-Pull Output, 1 µA Supply Current | ADM6346-42ARTZ-R7 vs ADM6346-36ARTZ-R7 |