Part Details for ADM6316DZ26ARJ-RL7 by Analog Devices Inc
Results Overview of ADM6316DZ26ARJ-RL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM6316DZ26ARJ-RL7 Information
ADM6316DZ26ARJ-RL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM6316DZ26ARJ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM6316DZ26ARJ-RL7-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0807 / $1.1142 | Buy Now |
DISTI #
584-ADM6316DZ26ARJR7
|
Mouser Electronics | Supervisory Circuits Watchdog Supervisor with MR. IC. RoHS: Not Compliant | 0 |
|
$1.0100 | Order Now |
|
Analog Devices Inc | Watchdog Supervisor with MR. I Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7900 / $1.0125 | Buy Now |
Part Details for ADM6316DZ26ARJ-RL7
ADM6316DZ26ARJ-RL7 CAD Models
ADM6316DZ26ARJ-RL7 Part Data Attributes
|
ADM6316DZ26ARJ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6316DZ26ARJ-RL7
Analog Devices Inc
Supervisory Circuit with Watchdog, Manual Reset, and Active-Low/Push-Pull
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23 , 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Width | 1.6 mm |
Alternate Parts for ADM6316DZ26ARJ-RL7
This table gives cross-reference parts and alternative options found for ADM6316DZ26ARJ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6316DZ26ARJ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM6316DZ26ARJZ-R7 | Analog Devices Inc | $1.1978 | Supervisory Circuit with Watchdog, Manual Reset, and Active-Low/Push-Pull | ADM6316DZ26ARJ-RL7 vs ADM6316DZ26ARJZ-R7 |
ADM6316DZ26ARJ-RL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN | ADM6316DZ26ARJ-RL7 vs ADM6316DZ26ARJ-RL7 |
ADM6316DZ26ARJ-RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM6316DZ26ARJ-RL7 should minimize noise and ensure good thermal dissipation. Place the device near the power source, use a solid ground plane, and keep the input and output traces separate. Also, ensure that the thermal pad is connected to a solid ground plane or a thermal relief pattern.
-
To ensure proper power-up and initialization, follow the recommended power-up sequence: VCC first, then VIN. Ensure that the input voltage (VIN) is within the specified range (2.3V to 5.5V) and that the output voltage (VOUT) is not loaded during power-up. Also, ensure that the EN pin is high during power-up to enable the device.
-
The maximum output current capability of the ADM6316DZ26ARJ-RL7 is 1.5A. However, the output current should be derated based on the ambient temperature and the thermal resistance of the PCB to ensure reliable operation.
-
The ADM6316DZ26ARJ-RL7 has built-in OVP and UVP features. For OVP, the device will shut down if the input voltage exceeds 6.5V. For UVP, the device will shut down if the input voltage falls below 2.0V. Ensure that your design takes into account these protection features and provides adequate filtering and regulation to prevent voltage transients.
-
The recommended input capacitor value is 1uF to 10uF, with a low ESR (Equivalent Series Resistance) and a voltage rating of at least 6.3V. A ceramic capacitor (X5R or X7R dielectric) is recommended due to its low ESR and high reliability.