Part Details for ADM6306D330ARJZ-R7 by Analog Devices Inc
Overview of ADM6306D330ARJZ-R7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for ADM6306D330ARJZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM6306D330ARJZ-R7CT-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1466 In Stock |
|
$1.7875 / $5.1400 | Buy Now |
DISTI #
584-AM6306D330ARJZR7
|
Mouser Electronics | Supervisory Circuits 5-PIN, MULTIPLE-INPUT, PROG RESET ICs RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
|
Analog Devices Inc | 5-PIN, MULTIPLE-INPUT, PROG RE Min Qty: 1 Package Multiple: 3000 | 18294 |
|
$1.7875 / $5.1400 | Buy Now |
DISTI #
26617993
|
Verical | Processor Supervisor 3V 2 Active Low/Open Drain 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 18000 |
|
$1.7160 | Buy Now |
|
Rochester Electronics | ADM6306 - MultiPLE Input Programmable Supervisory IC RoHS: Compliant Status: Active Min Qty: 1 | 24087 |
|
$1.6900 / $1.9900 | Buy Now |
DISTI #
ADM6306D330ARZR
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.8700 | Buy Now |
Part Details for ADM6306D330ARJZ-R7
ADM6306D330ARJZ-R7 CAD Models
ADM6306D330ARJZ-R7 Part Data Attributes
|
ADM6306D330ARJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6306D330ARJZ-R7
Analog Devices Inc
Multiple Input Programmable Supervisory ICs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.23V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |