Part Details for ADM6306D131ARJZ1R7 by Analog Devices Inc
Results Overview of ADM6306D131ARJZ1R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM6306D131ARJZ1R7 Information
ADM6306D131ARJZ1R7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM6306D131ARJZ1R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM6306D131ARJZ1R7CT-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2936 In Stock |
|
$1.7875 / $5.0200 | Buy Now |
DISTI #
584-M6306D131ARJZ1R7
|
Mouser Electronics | Supervisory Circuits 5-PIN, MULTIPLE-INPUT, PROG RESET ICs RoHS: Compliant | 3009 |
|
$1.7800 / $5.0200 | Buy Now |
|
Analog Devices Inc | 5-PIN, MULTIPLE-INPUT, PROG RE Min Qty: 1 Package Multiple: 3000 | 12588 |
|
$1.7875 / $5.0200 | Buy Now |
DISTI #
26634925
|
Verical | Processor Supervisor 3.08V 2 Active Low/Open Drain 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$2.0429 | Buy Now |
|
Rochester Electronics | ADM6306 - MultiPLE Input Programmable Supervisory IC RoHS: Compliant Status: Active Min Qty: 1 | 47299 |
|
$1.6900 / $1.9900 | Buy Now |
Part Details for ADM6306D131ARJZ1R7
ADM6306D131ARJZ1R7 CAD Models
ADM6306D131ARJZ1R7 Part Data Attributes
|
ADM6306D131ARJZ1R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6306D131ARJZ1R7
Analog Devices Inc
Multiple Input Programmable Supervisory ICs
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |