Part Details for ADM6305D3ARJZ-RL7 by Analog Devices Inc
Results Overview of ADM6305D3ARJZ-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM6305D3ARJZ-RL7 Information
ADM6305D3ARJZ-RL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM6305D3ARJZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM6305D3ARJZ-RL7CT-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2793 In Stock |
|
$1.7875 / $5.0200 | Buy Now |
DISTI #
584-ADM6305D3ARJZ-R7
|
Mouser Electronics | Supervisory Circuits 5-PIN, MULTIPLE-INPUT, PROG RESET ICs RoHS: Compliant | 1023 |
|
$1.7800 / $5.0200 | Buy Now |
|
Analog Devices Inc | 5-PIN, MULTIPLE-INPUT, PROG RE Min Qty: 1 Package Multiple: 3000 | 18559 |
|
$1.7875 / $5.0200 | Buy Now |
|
Rochester Electronics | MultiPLE Input Programmable Supervisory IC RoHS: Compliant Status: Active Min Qty: 1 | 40757 |
|
$1.6900 / $1.9900 | Buy Now |
Part Details for ADM6305D3ARJZ-RL7
ADM6305D3ARJZ-RL7 CAD Models
ADM6305D3ARJZ-RL7 Part Data Attributes
|
ADM6305D3ARJZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6305D3ARJZ-RL7
Analog Devices Inc
Multiple Input Programmable Supervisory ICs
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.23V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |