Part Details for ADM6-60-06.5-L-4-0-A-FR by Samtec Inc
Overview of ADM6-60-06.5-L-4-0-A-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM6-60-06.5-L-4-0-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM6-60-06.5-L-4-0
|
Avnet Americas | 0.635 mm AcceleRate HD High-Density 4-Row Te - Tape and Reel (Alt: ADM6-60-06.5-L-4-0) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$12.2300 / $17.8300 | Buy Now |
DISTI #
200-ADM660065L40AFR
|
Mouser Electronics | Samtec | 0 |
|
$17.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9800 / $46.5100 | Buy Now |
DISTI #
000000000007218170
|
Sager | 0.635 MM ACCELERATE� HD HIGH-DENSITY 4-ROW TERMINAL Min Qty: 275 | 0 |
|
$12.2300 / $17.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.9800 / $46.5100 | Buy Now |
DISTI #
65a7beec02c77c655f45c291
|
Samtec | 0.635 mm AcceleRate® HD High-Density 4-Row Terminal RoHS: Compliant Min Qty: 275 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$13.5900 / $19.8100 | Buy Now |