Part Details for ADM6-20-06.5-L-4-2-TR by Samtec Inc
Overview of ADM6-20-06.5-L-4-2-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM692ANZ | Analog Devices | 5V CMOS SUPERVISORS IC | |
ADM695ARZ | Analog Devices | 5V CMOS SUPERVISORS IC | |
ADM6316AY29ARJZ-R7 | Analog Devices | Watchdog Supervisor with MR. I |
Price & Stock for ADM6-20-06.5-L-4-2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM6-20-06.5-L-4-2
|
Avnet Americas | 0.635 mm AcceleRate HD High-Density 4-Row Te - Tape and Reel (Alt: ADM6-20-06.5-L-4-2) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$11.8900 / $16.2900 | Buy Now |
DISTI #
200-ADM620065L42TR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm AcceleRate HD High-Density 4-Row Terminal | 0 |
|
$9.3100 / $11.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9700 / $17.5800 | Buy Now |
DISTI #
000000000006405546
|
Sager | Samtec 0.635 mm AcceleRate HD High-Density 4-Row Terminal Min Qty: 1 | 0 |
|
$11.0300 / $16.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.9700 / $17.5800 | Buy Now |
DISTI #
626309861ac2f0b92f3d92a8
|
Samtec | 0.635 mm AcceleRate® HD High-Density 4-Row Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$7.5900 / $16.2900 | Buy Now |
Part Details for ADM6-20-06.5-L-4-2-TR
ADM6-20-06.5-L-4-2-TR CAD Models
ADM6-20-06.5-L-4-2-TR Part Data Attributes
|
ADM6-20-06.5-L-4-2-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6-20-06.5-L-4-2-TR
Samtec Inc
Board Stacking Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.331 inch | |
Body Length | 0.686 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 480VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 45000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.96 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.34 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |