Part Details for ADM6-20-03.5-S-4-2-A-TR by Samtec Inc
Overview of ADM6-20-03.5-S-4-2-A-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM692ANZ | Analog Devices | 5V CMOS SUPERVISORS IC | |
ADM695ARZ | Analog Devices | 5V CMOS SUPERVISORS IC | |
ADM6316AY29ARJZ-R7 | Analog Devices | Watchdog Supervisor with MR. I |
Price & Stock for ADM6-20-03.5-S-4-2-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM6-20-03.5-S-4-2
|
Avnet Americas | 0.635 mm AcceleRate HD High-Density 4-Row Te - Tape and Reel (Alt: ADM6-20-03.5-S-4-2) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Reel | 0 |
|
$12.7300 / $17.4300 | Buy Now |
DISTI #
200-ADM620035S42ATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm AcceleRate HD High-Density 4-Row Terminal | 0 |
|
$9.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5300 / $18.8100 | Buy Now |
DISTI #
000000000007159396
|
Sager | Samtec 0.635 mm AcceleRate HD High-Density 4-Row Terminal Min Qty: 1 | 0 |
|
$11.8000 / $17.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.5300 / $18.8100 | Buy Now |
DISTI #
6227972ee0a6e93f3263e58a
|
Samtec | 0.635 mm AcceleRate® HD High-Density 4-Row Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$8.1200 / $17.4300 | Buy Now |