Part Details for ADM6-100-01.5-S-4-2-A-FR by Samtec Inc
Overview of ADM6-100-01.5-S-4-2-A-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM6-100-01.5-S-4-2-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM6-100-01.5-S-4-
|
Avnet Americas | 0.635 mm AcceleRate HD High-Density 4-Row Te - Tape and Reel (Alt: ADM6-100-01.5-S-4-) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Container: Reel | 0 |
|
$22.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5900 / $66.3000 | Buy Now |
DISTI #
000000000007218151
|
Sager | 0.635 MM ACCELERATE� HD HIGH-DENSITY 4-ROW TERMINAL Min Qty: 675 | 0 |
|
$22.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.5900 / $66.3000 | Buy Now |
DISTI #
641b0b2b82a58f08f3807174
|
Samtec | 0.635 mm AcceleRate® HD High-Density 4-Row Terminal RoHS: Compliant Min Qty: 675 Lead time: 4 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$22.0400 | Buy Now |