-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Hot Swap Controller in 6-pin TSOT Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8646
|
Newark | Hot-Swap Ctrl, Tsot-6, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices ADM4210-1AUJZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2840 |
|
$3.2200 / $6.0900 | Buy Now |
DISTI #
ADM4210-1AUJZ-RL7CT-ND
|
DigiKey | IC HOT SWAP CTRLR GP TSOT6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1703 In Stock |
|
$2.9418 / $5.8600 | Buy Now |
DISTI #
584-ADM4210-1AUJZ-R7
|
Mouser Electronics | Hot Swap Voltage Controllers Simple Hotswap Auto Retry IC RoHS: Compliant | 1338 |
|
$4.1000 / $5.8600 | Buy Now |
DISTI #
V72:2272_06219968
|
Arrow Electronics | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1844 Container: Cut Strips | Americas - 1401 |
|
$2.8080 / $4.0790 | Buy Now |
|
Analog Devices Inc | Simple Hotswap Auto Retry IC Min Qty: 1 Package Multiple: 3000 | 3341 |
|
$2.9418 / $5.8600 | Buy Now |
DISTI #
42659837
|
Verical | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$3.3692 | Buy Now |
DISTI #
31308650
|
Verical | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1844 | Americas - 1401 |
|
$2.8080 / $4.0790 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | 132 |
|
$2.6423 / $6.0975 | Buy Now |
|
Rochester Electronics | ADM4210 - HOT SWAP Controller RoHS: Compliant Status: Active Min Qty: 1 | 16124 |
|
$2.7100 / $3.1900 | Buy Now |
|
Ameya Holding Limited | IC CTRLR HOTSWAP RETRY TSOT-23-6 | 6146 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM4210-1AUJZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM4210-1AUJZ-RL7
Analog Devices Inc
Low Voltage Hot Swap Controller in 6-pin TSOT Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSOT-6 | |
Pin Count | 6 | |
Manufacturer Package Code | UJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |