Part Details for ADM3307EACP by Analog Devices Inc
Overview of ADM3307EACP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM3307EACP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADM3307E - 15KV ESD Protected, 2.7V to 3.6V Serial Port Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14370 |
|
$2.4600 / $2.8900 | Buy Now |
Part Details for ADM3307EACP
ADM3307EACP CAD Models
ADM3307EACP Part Data Attributes:
|
ADM3307EACP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3307EACP
Analog Devices Inc
IC TRIPLE LINE TRANSCEIVER, QCC32, 5 X 5 MM, MO-220VHHD-2, VQLFCSP-32, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, MO-220VHHD-2, VQLFCSP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ADM3307EACP
This table gives cross-reference parts and alternative options found for ADM3307EACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3307EACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3307EACP-REEL | IC TRIPLE LINE TRANSCEIVER, QCC32, 5 X 5 MM, MO-220VHHD-2, VQLFCSP-32, Line Driver or Receiver | Analog Devices Inc | ADM3307EACP vs ADM3307EACP-REEL |
ADM3307EACPZ-REEL | +2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232) | Analog Devices Inc | ADM3307EACP vs ADM3307EACPZ-REEL |
ADM3307EACPZ-REEL7 | +2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232) | Analog Devices Inc | ADM3307EACP vs ADM3307EACPZ-REEL7 |