-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 kV rms, Signal and Power Isolated, CAN Transceiver for CAN FD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5182
|
Newark | Transceiver, 12Mbps, 1Tx/Rx, 5V, Wsoic, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:12Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:20Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADM3057EBRWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 187 |
|
$9.7600 / $13.3200 | Buy Now |
DISTI #
505-ADM3057EBRWZ-ND
|
DigiKey | IC TRANSCEIVER 1/1 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2115 In Stock |
|
$8.0875 / $16.3200 | Buy Now |
DISTI #
584-ADM3057EBRWZ
|
Mouser Electronics | CAN Interface IC 3.0kV isoPower CAN-FD Transceiver RoHS: Compliant | 5241 |
|
$8.0800 / $14.1000 | Buy Now |
DISTI #
E54:1762_13276917
|
Arrow Electronics | CAN 12Mbps 5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2317 | Europe - 352 |
|
$7.6630 / $13.9370 | Buy Now |
DISTI #
V99:2348_22860895
|
Arrow Electronics | CAN 12Mbps 5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2309 | Americas - 2 |
|
$8.2110 / $11.0760 | Buy Now |
|
Analog Devices Inc | 3.0kV isoPower CAN-FD Transcei Package Multiple: 37 | 902 |
|
$8.0875 / $16.3200 | Buy Now |
DISTI #
67617887
|
Verical | CAN 12Mbps 5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 | Americas - 518 |
|
$8.1640 | Buy Now |
DISTI #
71252472
|
Verical | CAN 12Mbps 5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 352 |
|
$7.6630 / $13.9370 | Buy Now |
DISTI #
67588874
|
Verical | CAN 12Mbps 5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Americas - 2 |
|
$8.2110 / $8.5650 | Buy Now |
DISTI #
ADM3057EBRWZ
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 74 | 0 |
|
$8.4600 / $9.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3057EBRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3057EBRWZ
Analog Devices Inc
3 kV rms, Signal and Power Isolated, CAN Transceiver for CAN FD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-11-15 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADM3057EBRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3057EBRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO1042BDWR | Isolated CAN transceiver with 70-V bus fault protection & flexible data rate 16-SOIC -40 to 125 | Texas Instruments | ADM3057EBRWZ vs ISO1042BDWR |
ISO1042QDWRQ1 | Automotive, isolated CAN transceiver with 70-V bus fault protection & flexible data rate 16-SOIC -40 to 125 | Texas Instruments | ADM3057EBRWZ vs ISO1042QDWRQ1 |
MAX14879AWE+ | 2.75kV, 3.5kV, and 5kV Isolated CAN Transceivers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | ADM3057EBRWZ vs MAX14879AWE+ |
LTM2889HY-5#PBF | Isolated CAN FD µModule Transceiver and Power | Analog Devices Inc | ADM3057EBRWZ vs LTM2889HY-5#PBF |
ADM3050ETRWZ-EP-RL | 5.7 kV rms, Signal Isolated, Basic CAN FD Transceiver | Analog Devices Inc | ADM3057EBRWZ vs ADM3050ETRWZ-EP-RL |
LTM2889IY-5#PBF | Isolated CAN FD µModule Transceiver and Power | Analog Devices Inc | ADM3057EBRWZ vs LTM2889IY-5#PBF |
ISO1042BDW | Isolated CAN transceiver with 70-V bus fault protection & flexible data rate 16-SOIC -40 to 125 | Texas Instruments | ADM3057EBRWZ vs ISO1042BDW |
ISO1042QDWVRQ1 | Automotive, isolated CAN transceiver with 70-V bus fault protection & flexible data rate 8-SOIC -40 to 125 | Texas Instruments | ADM3057EBRWZ vs ISO1042QDWVRQ1 |
MAX14879AWE+T | 2.75kV, 3.5kV, and 5kV Isolated CAN Transceivers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | ADM3057EBRWZ vs MAX14879AWE+T |
MAX14878AWE+T | 2.75kV, 3.5kV, and 5kV Isolated CAN Transceivers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | ADM3057EBRWZ vs MAX14878AWE+T |