-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Signal and Power Isolated CAN Transceiver with Integrated Isolated DC-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5174
|
Newark | Can Transceiver, 1Mbps, 1Tx/Rx, 5V, So, Can Interface Ic Type:Can Transceiver, Data Rate Max:1Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:20Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADM3053BRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 456 |
|
$10.2900 / $13.9400 | Buy Now |
DISTI #
505-ADM3053BRWZ-ND
|
DigiKey | IC TXRX/ISO 1/1 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1460 In Stock |
|
$8.4896 / $13.4000 | Buy Now |
DISTI #
584-ADM3053BRWZ
|
Mouser Electronics | CAN Interface IC Signal and Power Isolated CAN Transceiver with Integrated Isolated DC-to-DC Converter RoHS: Compliant | 0 |
|
$9.8500 / $13.4000 | Order Now |
DISTI #
E54:1762_02907628
|
Arrow Electronics | CAN 1Mbps 5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2338 | Europe - 2529 |
|
$8.1340 / $11.9430 | Buy Now |
DISTI #
V36:1790_06219654
|
Arrow Electronics | CAN 1Mbps 5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 74 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2338 | Americas - 223 |
|
$8.4620 / $11.7020 | Buy Now |
|
Analog Devices Inc | 2.5kVrms Signal + Power ISO CA Min Qty: 1 Package Multiple: 37 | 514 |
|
$6.1800 / $13.4000 | Buy Now |
DISTI #
77586149
|
Verical | CAN 1Mbps 5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 2529 |
|
$17.0755 | Buy Now |
DISTI #
77833416
|
Verical | CAN 1Mbps 5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 74 Package Multiple: 37 Date Code: 2338 | Americas - 222 |
|
$8.4620 / $11.7020 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3053BRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3053BRWZ
Analog Devices Inc
Signal and Power Isolated CAN Transceiver with Integrated Isolated DC-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS013AC, SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.41 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADM3053BRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3053BRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3053BRWZ-REEL7 | Signal and Power Isolated CAN Transceiver with Integrated Isolated DC-to-DC Converter | Analog Devices Inc | ADM3053BRWZ vs ADM3053BRWZ-REEL7 |