-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed Industrial CAN Transceiver with Bus Protection for 24 V Systems
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9292
|
Newark | Can Transceiver, 1Mbps, 1Tx/Rx, 5V, Soic, Can Interface Ic Type:Can Transceiver, Data Rate Max:1Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADM3051CRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 322 |
|
$1.9200 / $3.2100 | Buy Now |
DISTI #
505-ADM3051CRZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2291 In Stock |
|
$1.5070 / $4.5100 | Buy Now |
DISTI #
584-ADM3051CRZ
|
Mouser Electronics | CAN Interface IC CAN Transceiver RoHS: Compliant | 809 |
|
$1.9300 / $3.2100 | Buy Now |
DISTI #
V36:1790_06219646
|
Arrow Electronics | CAN 1Mbps 5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 392 Package Multiple: 98 Lead time: 20 Weeks Date Code: 2230 | Americas - 67 |
|
$1.4010 | Buy Now |
|
Analog Devices Inc | CAN Transceiver Package Multiple: 98 | 557 |
|
$1.5070 / $4.5100 | Buy Now |
DISTI #
26617848
|
Verical | CAN 1Mbps 5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 98 |
|
$1.4010 | Buy Now |
DISTI #
62833613
|
Verical | CAN 1Mbps 5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 67 Package Multiple: 67 Date Code: 2230 | Americas - 67 |
|
$1.4010 | Buy Now |
DISTI #
76878843
|
Verical | CAN 1Mbps 5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 Date Code: 2347 | Americas - 52 |
|
$3.2422 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
ADM3051CRZ
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 392 | 0 |
|
$1.5700 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3051CRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3051CRZ
Analog Devices Inc
High Speed Industrial CAN Transceiver with Bus Protection for 24 V Systems
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.078 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | DMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM3051CRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3051CRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LBC031DR | Transceiver 8-SOIC 0 to 70 | Texas Instruments | ADM3051CRZ vs SN75LBC031DR |
MAX13050ESA+ | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | ADM3051CRZ vs MAX13050ESA+ |
SN65HVD1050ALQDRQ1 | IC DATACOM, INTERFACE CIRCUIT, Network Interface | Texas Instruments | ADM3051CRZ vs SN65HVD1050ALQDRQ1 |
TCAN1044AEVDRQ1 | Automotive grade-0 enhanced CAN FD transceiver with standby 8-SOIC -40 to 150 | Texas Instruments | ADM3051CRZ vs TCAN1044AEVDRQ1 |
UC5351DP | DATACOM, INTERFACE CIRCUIT, PDSO16, POWER, PLASTIC, SOIC-16 | Texas Instruments | ADM3051CRZ vs UC5351DP |
TCAN1044AVDRQ1 | Enhanced automotive CAN transceiver with standby 8-SOIC -40 to 150 | Texas Instruments | ADM3051CRZ vs TCAN1044AVDRQ1 |
MCP2557FDT-H/MF | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | ADM3051CRZ vs MCP2557FDT-H/MF |
MCP2557FD-H/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | ADM3051CRZ vs MCP2557FD-H/SN |