-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.7 kV rms, Signal Isolated, Basic CAN FD Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9288
|
Newark | Transceiver, 12Mbps, 1Tx/Rx, 5V, Wsoic, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:12Mbps, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADM3050EBRIZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 182 |
|
$3.0200 / $5.7200 | Buy Now |
DISTI #
505-ADM3050EBRIZ-RLCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOICIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2163 In Stock |
|
$2.6750 / $6.9600 | Buy Now |
DISTI #
584-ADM3050EBRIZ-RL
|
Mouser Electronics | CAN Interface IC 5.7kV Isolated CAN-FD Transceiver RoHS: Compliant | 9242 |
|
$2.7600 / $5.7200 | Buy Now |
|
Analog Devices Inc | 5.7kV Isolated CAN-FD Transce Min Qty: 1 Package Multiple: 1500 | 433 |
|
$2.1400 / $6.9600 | Buy Now |
|
Quest Components | 1-TRNSVR, PDSO8 | 250 |
|
$2.7000 / $6.7500 | Buy Now |
DISTI #
ADM3050EBRIZ-RL
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 1500 | 0 |
|
$2.7900 | Buy Now |
|
LCSC | SOIC-8-300mil Isolated CAN Transceivers ROHS | 54 |
|
$2.5164 / $4.2040 | Buy Now |
|
Win Source Electronics | IC TXRX/ISO 1/1 8SOIC / 1/1 Transceiver, Isolated CAN 8-SOIC-IC | 64630 |
|
$2.4661 / $3.1853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3050EBRIZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3050EBRIZ-RL
Analog Devices Inc
5.7 kV rms, Signal Isolated, Basic CAN FD Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RI-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G8 | |
Length | 7.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.85 mm |
This table gives cross-reference parts and alternative options found for ADM3050EBRIZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3050EBRIZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO1042BDWR | Isolated CAN transceiver with 70-V bus fault protection & flexible data rate 16-SOIC -40 to 125 | Texas Instruments | ADM3050EBRIZ-RL vs ISO1042BDWR |
ISO1042QDWRQ1 | Automotive, isolated CAN transceiver with 70-V bus fault protection & flexible data rate 16-SOIC -40 to 125 | Texas Instruments | ADM3050EBRIZ-RL vs ISO1042QDWRQ1 |
MAX14879AWE+ | 2.75kV, 3.5kV, and 5kV Isolated CAN Transceivers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | ADM3050EBRIZ-RL vs MAX14879AWE+ |
LTM2889HY-5#PBF | Isolated CAN FD µModule Transceiver and Power | Analog Devices Inc | ADM3050EBRIZ-RL vs LTM2889HY-5#PBF |
ADM3050ETRWZ-EP-RL | 5.7 kV rms, Signal Isolated, Basic CAN FD Transceiver | Analog Devices Inc | ADM3050EBRIZ-RL vs ADM3050ETRWZ-EP-RL |
LTM2889IY-5#PBF | Isolated CAN FD µModule Transceiver and Power | Analog Devices Inc | ADM3050EBRIZ-RL vs LTM2889IY-5#PBF |
ISO1042BDW | Isolated CAN transceiver with 70-V bus fault protection & flexible data rate 16-SOIC -40 to 125 | Texas Instruments | ADM3050EBRIZ-RL vs ISO1042BDW |
ISO1042QDWVRQ1 | Automotive, isolated CAN transceiver with 70-V bus fault protection & flexible data rate 8-SOIC -40 to 125 | Texas Instruments | ADM3050EBRIZ-RL vs ISO1042QDWVRQ1 |
MAX14879AWE+T | 2.75kV, 3.5kV, and 5kV Isolated CAN Transceivers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | ADM3050EBRIZ-RL vs MAX14879AWE+T |
MAX14878AWE+T | 2.75kV, 3.5kV, and 5kV Isolated CAN Transceivers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | ADM3050EBRIZ-RL vs MAX14878AWE+T |