-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Supervisory in SOT-23 with Active Low Push-Pull Output Choices
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM1815-R23ARTZ-R7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 3000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6565 / $0.7090 | Buy Now |
DISTI #
584-ADM1815R23ARTZR7
|
Mouser Electronics | Supervisory Circuits RESET GENERATOR I.C. RoHS: Compliant | 2256 |
|
$0.6560 / $1.5500 | Buy Now |
|
Analog Devices Inc | RESET GENERATOR I.C. Min Qty: 3000 Package Multiple: 3000 | 27000 |
|
$0.5000 / $1.5500 | Buy Now |
|
Rochester Electronics | ADM1815 - Microprocessor Supervisor RoHS: Compliant Status: Active Min Qty: 1 | 25956 |
|
$0.6446 / $0.7583 | Buy Now |
|
Ameya Holding Limited | IC MONITOR RESET 2.31V SOT23 | 27000 |
|
RFQ | |
|
Chip1Cloud | IC MONITOR RESET 2.31V SOT23 | 8500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1815-R23ARTZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1815-R23ARTZ-R7
Analog Devices Inc
Microprocessor Supervisory in SOT-23 with Active Low Push-Pull Output Choices
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RT-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.31V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for ADM1815-R23ARTZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1815-R23ARTZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT810REXR-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, EIAJ, SC-70, 3 PIN | onsemi | ADM1815-R23ARTZ-R7 vs CAT810REXR-T3 |
ADM803LAKSZ-REEL | Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output | Analog Devices Inc | ADM1815-R23ARTZ-R7 vs ADM803LAKSZ-REEL |
MAX692ACPA+ | Microprocessor Supervisory Circuits, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ADM1815-R23ARTZ-R7 vs MAX692ACPA+ |
ADM809-5SARTZ-RL7 | Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-Low Push-Pull Output | Analog Devices Inc | ADM1815-R23ARTZ-R7 vs ADM809-5SARTZ-RL7 |
ADM706SARZ | 3 V, Voltage Monitoring Microprocessor Supervisory Circuit | Analog Devices Inc | ADM1815-R23ARTZ-R7 vs ADM706SARZ |
MAX810LEUR+T | 3-Pin Microprocessor Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 105C | Analog Devices Inc | ADM1815-R23ARTZ-R7 vs MAX810LEUR+T |
CAT1024LI-45-G | CPU Supervisor with 2 k EEPROM Memory, PDIP-8, 300 mils, 50-TUBE | onsemi | ADM1815-R23ARTZ-R7 vs CAT1024LI-45-G |
DS1706PESA+ | 3.3V and 5.0V MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ADM1815-R23ARTZ-R7 vs DS1706PESA+ |
MAX706AREUA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, MO-187CAA, MICRO, MAX, PACKAGE-8 | Maxim Integrated Products | ADM1815-R23ARTZ-R7 vs MAX706AREUA |
MAX6327XR29+ | 3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | ADM1815-R23ARTZ-R7 vs MAX6327XR29+ |