-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Supervisory in SOT-23 with Active Low Push-Pull Output Choices
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM1815-5AKSZ-RL7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-3 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2553 In Stock |
|
$0.8141 / $1.8500 | Buy Now |
DISTI #
584-ADM1815-5AKSZ-R7
|
Mouser Electronics | Supervisory Circuits RESET GENERATOR I.C. RoHS: Compliant | 1366 |
|
$0.7820 / $1.8500 | Buy Now |
|
Analog Devices Inc | RESET GENERATOR I.C. Min Qty: 1 Package Multiple: 3000 | 511 |
|
$0.8141 / $1.8500 | Buy Now |
|
Bristol Electronics | 1319 |
|
RFQ | ||
|
Quest Components | 732 |
|
$0.9152 / $2.2880 | Buy Now | |
|
Rochester Electronics | ADM1815 - Microprocessor Supervisor RoHS: Compliant Status: Active Min Qty: 1 | 52402 |
|
$0.7686 / $0.9042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1815-5AKSZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1815-5AKSZ-RL7
Analog Devices Inc
Microprocessor Supervisory in SOT-23 with Active Low Push-Pull Output Choices
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | KS-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.06V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ADM1815-5AKSZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1815-5AKSZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL88001IE29Z-T7A | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SC70, /Reel | Renesas Electronics Corporation | ADM1815-5AKSZ-RL7 vs ISL88001IE29Z-T7A |
MAX708RCUA | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO8, MO-187CAA, MICRO, MAX, PACKAGE-8 | Maxim Integrated Products | ADM1815-5AKSZ-RL7 vs MAX708RCUA |
ADM803LAKSZ-REEL7 | Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output | Analog Devices Inc | ADM1815-5AKSZ-RL7 vs ADM803LAKSZ-REEL7 |
MAX708REUA+ | +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | ADM1815-5AKSZ-RL7 vs MAX708REUA+ |
MAX810SEUR+T | 3-Pin Microprocessor Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 105C | Analog Devices Inc | ADM1815-5AKSZ-RL7 vs MAX810SEUR+T |
MAX813LMJA/883B | Low-Cost, µP Supervisory Circuits, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | ADM1815-5AKSZ-RL7 vs MAX813LMJA/883B |
CAT809RSDI-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, MO-203, SC-70, 3 PIN | onsemi | ADM1815-5AKSZ-RL7 vs CAT809RSDI-T3 |
MAX708REUA-T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, MO-187CAA, MICRO, MAX, PACKAGE-8 | Maxim Integrated Products | ADM1815-5AKSZ-RL7 vs MAX708REUA-T |
MAX810LEUR+ | 3-Pin Microprocessor Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 105C | Analog Devices Inc | ADM1815-5AKSZ-RL7 vs MAX810LEUR+ |
ADM809-5SAKSZ-REEL-RL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, 3 PIN | Analog Devices Inc | ADM1815-5AKSZ-RL7 vs ADM809-5SAKSZ-REEL-RL7 |