-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Supervisory in SOT-23 with Active High and Low Push-Pull Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1810-10AKSZ-RL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0832
|
Newark | Voltage Supervisor, 5.5V, Sc70, 3Pos Rohs Compliant: Yes |Analog Devices ADM1810-10AKSZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2800 / $3.3800 | Buy Now |
DISTI #
ADM1810-10AKSZ-RL7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1200 In Stock |
|
$1.1711 / $2.3200 | Buy Now |
DISTI #
584-ADM1810-10AKSZR7
|
Mouser Electronics | Supervisory Circuits RESET GENERATOR I.C. RoHS: Compliant | 190 |
|
$1.0800 / $3.5100 | Buy Now |
|
Analog Devices Inc | RESET GENERATOR I.C. Min Qty: 1 Package Multiple: 3000 | 3240 |
|
$1.0875 / $3.5100 | Buy Now |
DISTI #
26617924
|
Verical | Processor Supervisor 4.35V 1 Active Low/Push-Pull 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.2429 | Buy Now |
|
Rochester Electronics | ADM1810 - Microprocessor RESET Circuit RoHS: Compliant Status: Active Min Qty: 1 | 28310 |
|
$0.9135 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1810-10AKSZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1810-10AKSZ-RL7
Analog Devices Inc
Microprocessor Supervisory in SOT-23 with Active High and Low Push-Pull Output
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | KS-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.35V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ADM1810-10AKSZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1810-10AKSZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1810-10AKS-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | ADM1810-10AKSZ-RL7 vs ADM1810-10AKS-REEL |
ADM1810-10AKSZ-RL | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN | ADM1810-10AKSZ-RL7 vs ADM1810-10AKSZ-RL |
A good PCB layout for the ADM1810-10AKSZ-RL7 involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
To ensure the accuracy of the output voltage, it is essential to use a high-precision external resistor divider network, keep the input voltage within the recommended range, and minimize noise and interference on the input and output lines.
The ADM1810-10AKSZ-RL7 can deliver up to 10mA of output current. However, it is recommended to limit the output current to 5mA or less to ensure stable operation and to prevent overheating.
To protect the ADM1810-10AKSZ-RL7 from overvoltage and undervoltage conditions, it is recommended to use a voltage regulator with overvoltage protection (OVP) and undervoltage lockout (UVLO) features. Additionally, a transient voltage suppressor (TVS) can be used to protect the device from voltage transients.
The ADM1810-10AKSZ-RL7 has a thermal derating of 6.4mW/°C above 25°C. This means that the device's power dissipation should be reduced by 6.4mW for every degree Celsius above 25°C to prevent overheating.