Part Details for ADM13305-5ARZ-RL7 by Analog Devices Inc
Results Overview of ADM13305-5ARZ-RL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM13305-5ARZ-RL7 Information
ADM13305-5ARZ-RL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ADM13305-5ARZ-RL7
ADM13305-5ARZ-RL7 CAD Models
ADM13305-5ARZ-RL7 Part Data Attributes
|
ADM13305-5ARZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM13305-5ARZ-RL7
Analog Devices Inc
2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | WATCHDOG TIMER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for ADM13305-5ARZ-RL7
This table gives cross-reference parts and alternative options found for ADM13305-5ARZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM13305-5ARZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM13305-5ARZ | Rochester Electronics LLC | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | ADM13305-5ARZ-RL7 vs ADM13305-5ARZ |
ADM13305-5ARZ | Analog Devices Inc | Check for Price | Dual Processor Supervisors with Watchdog | ADM13305-5ARZ-RL7 vs ADM13305-5ARZ |
TPS3305-25DRG4 | Texas Instruments | Check for Price | Dual Processor Supervisory Circuit with Watchdog Timer 8-SOIC -40 to 85 | ADM13305-5ARZ-RL7 vs TPS3305-25DRG4 |
ADM13305-4ARZ-RL7 | Analog Devices Inc | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | ADM13305-5ARZ-RL7 vs ADM13305-4ARZ-RL7 |
TPS3305-25DR | Texas Instruments | $1.2043 | Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85 | ADM13305-5ARZ-RL7 vs TPS3305-25DR |
ADM13305-25ARZ-RL7 | Analog Devices Inc | Check for Price | Dual Processor Supervisors with Watchdog | ADM13305-5ARZ-RL7 vs ADM13305-25ARZ-RL7 |
TPS3306-33DR | Texas Instruments | $1.2043 | Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85 | ADM13305-5ARZ-RL7 vs TPS3306-33DR |
TPS3305-25D | Texas Instruments | $1.6515 | Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85 | ADM13305-5ARZ-RL7 vs TPS3305-25D |
TPS3306-33DG4 | Texas Instruments | Check for Price | Dual-Processor Supervisory Circuit with Power-Fail and Watchdog Timer 8-SOIC -40 to 85 | ADM13305-5ARZ-RL7 vs TPS3306-33DG4 |
ADM13305-25ARZ | Rochester Electronics LLC | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | ADM13305-5ARZ-RL7 vs ADM13305-25ARZ |