Part Details for ADM1294-1BACPZ by Analog Devices Inc
Overview of ADM1294-1BACPZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM1294-1BACPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM1294-1BACPZ-ND
|
DigiKey | IC MONITOR QUAD UV/OV 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
92 In Stock |
|
$7.2270 / $11.4100 | Buy Now |
DISTI #
584-ADM1294-1BACPZ
|
Mouser Electronics | Current & Power Monitors & Regulators Digital Power Monitor with PMBus Interface RoHS: Compliant | 93 |
|
$7.2800 / $11.7100 | Buy Now |
|
Analog Devices Inc | -48V POWER MONITOR Min Qty: 1 Package Multiple: 1 | 2359 |
|
$5.1100 / $11.4100 | Buy Now |
|
Rochester Electronics | ADM1294 - Digital Power Monitor with PMBUS Interface RoHS: Compliant Status: Active Min Qty: 1 | 6629 |
|
$6.6700 / $7.8500 | Buy Now |
|
Ameya Holding Limited | IC MONITOR QUAD UV/OV 16LFCSP | 2359 |
|
RFQ |
Part Details for ADM1294-1BACPZ
ADM1294-1BACPZ CAD Models
ADM1294-1BACPZ Part Data Attributes:
|
ADM1294-1BACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1294-1BACPZ
Analog Devices Inc
Digital Power Monitor with PMBus Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | -48 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 3.3 mA | |
Supply Voltage-Max (Vsup) | 13 V | |
Supply Voltage-Min (Vsup) | 2.95 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |