-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Power Monitor with PMBus Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5075
|
Newark | Digital Power Monitor, Pmbus, Lfcsp-Ep, Ic Function:Digital Power Monitor With Pmbus Interface, Supply Voltage Min:2.95V, Supply Voltage Max:20V, Ic Package Type:Lfcsp-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADM1293-1AACPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
505-ADM1293-1AACPZ-ND
|
DigiKey | IC MONITOR QUAD UV/OV 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1948 In Stock |
|
$9.4250 / $18.4100 | Buy Now |
DISTI #
584-ADM1293-1AACPZ
|
Mouser Electronics | Current & Power Monitors & Regulators PMBUS POWER MONITOR RoHS: Compliant | 3086 |
|
$9.4200 / $16.0600 | Buy Now |
DISTI #
E54:1762_08162333
|
Arrow Electronics | Monitor 2.95V to 20V 16-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2246 | Europe - 33 |
|
$8.7180 / $9.5430 | Buy Now |
|
Analog Devices Inc | PMBUS POWER MONITOR Package Multiple: 1 | 5996 |
|
$7.1700 / $18.4100 | Buy Now |
DISTI #
26634884
|
Verical | Monitor 2.95V to 20V 16-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 66 Package Multiple: 66 | Americas - 5544 |
|
$10.7714 | Buy Now |
DISTI #
68015446
|
Verical | Monitor 2.95V to 20V 16-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 33 Package Multiple: 33 Date Code: 2246 | Americas - 33 |
|
$8.7180 | Buy Now |
|
Win Source Electronics | IC MONITOR QUAD UV/OV 16LFCSP | 2000 |
|
$7.6122 / $11.4182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1293-1AACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1293-1AACPZ
Analog Devices Inc
Digital Power Monitor with PMBus Interface
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 3.3 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.95 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |