Part Details for ADM1293-1AACPZ-RL7 by Analog Devices Inc
Overview of ADM1293-1AACPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ADM1293-1AACPZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM1293-1AACPZ-RL7CT-ND
|
DigiKey | IC MONITOR QUAD UV/OV 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1304 In Stock |
|
$10.1285 / $15.9900 | Buy Now |
DISTI #
584-ADM12931AACPZRL7
|
Mouser Electronics | Current & Power Monitors & Regulators Digital Power Monitor with PMBus Interface RoHS: Compliant | 1186 |
|
$9.7400 / $15.9900 | Buy Now |
|
Analog Devices Inc | PMBUS POWER MONITOR Min Qty: 1 Package Multiple: 1500 | 3347 |
|
$7.1700 / $15.9900 | Buy Now |
|
Chip1Cloud | IC MONITOR QUAD UV/OV 16LFCSP | 27400 |
|
RFQ |
Part Details for ADM1293-1AACPZ-RL7
ADM1293-1AACPZ-RL7 CAD Models
ADM1293-1AACPZ-RL7 Part Data Attributes:
|
ADM1293-1AACPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1293-1AACPZ-RL7
Analog Devices Inc
Digital Power Monitor with PMBus Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 3.3 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.95 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for ADM1293-1AACPZ-RL7
This table gives cross-reference parts and alternative options found for ADM1293-1AACPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1293-1AACPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1293-1AACPZ | Digital Power Monitor with PMBus Interface | Analog Devices Inc | ADM1293-1AACPZ-RL7 vs ADM1293-1AACPZ |