-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hot Swap Controller and Digital Power and Energy Monitor with PMBus Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8506
|
Newark | Hot-Swap Ctrl, -40 To 85Deg C, Lfcsp-32, No. Of Channels:-, Supply Voltage Min:4.5V, Supply Voltage Max:20V, Ic Case/Package:Lfcsp, No. Of Pins:32Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADM1278-1ACPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$15.2000 / $21.2700 | Buy Now |
DISTI #
505-ADM1278-1ACPZ-ND
|
DigiKey | IC HOT SWAP CTRLR GP 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1490 In Stock |
|
$14.6210 / $20.4500 | Buy Now |
DISTI #
584-ADM1278-1ACPZ
|
Mouser Electronics | Hot Swap Voltage Controllers Low volt Positive Hot Swap + Power mon RoHS: Compliant | 582 |
|
$13.8300 / $20.4500 | Buy Now |
|
Analog Devices Inc | Low volt Positive Hot Swap + P Min Qty: 1 Package Multiple: 1 | 10687 |
|
$10.4900 / $20.4500 | Buy Now |
|
Ameya Holding Limited | IC ENERGY MON HOT-SWAP 32-LFCSP | 10687 |
|
RFQ | |
DISTI #
C1S103101187673
|
Chip1Stop | Hot Swap Controller 1-CH 20V N-Channel Positive Voltage 32-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 47 |
|
$11.1000 / $14.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1278-1ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1278-1ACPZ
Analog Devices Inc
Hot Swap Controller and Digital Power and Energy Monitor with PMBus Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-13 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADM1278-1ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1278-1ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1278-1ACPZ-RL | Hot Swap Controller and Digital Power and Energy Monitor with PMBus Interface | Analog Devices Inc | ADM1278-1ACPZ vs ADM1278-1ACPZ-RL |