-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Supervisory Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1245
|
Newark | Mp Supervisor, Ndip-8, 85Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Output Type:Manual, Active-High, Active-Low, Open-Drain, Ic Case/Package:Ndip, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices ADM1232ANZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5600 / $3.9100 | Buy Now |
DISTI #
ADM1232ANZ-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
536 In Stock |
|
$1.9133 / $3.9600 | Buy Now |
DISTI #
584-ADM1232ANZ
|
Mouser Electronics | Supervisory Circuits RESET GENERATOR I.C. RoHS: Compliant | 1686 |
|
$1.9800 / $3.7600 | Buy Now |
|
Analog Devices Inc | RESET GENERATOR I.C. Min Qty: 1 Package Multiple: 50 | 208 |
|
$1.9133 / $3.9600 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8 | 45 |
|
$2.2000 / $4.0000 | Buy Now |
DISTI #
ADM1232ANZ
|
TME | IC: Supervisor Integrated Circuit, open drain, 4.5÷5.5VDC, DIP8 Min Qty: 1 | 0 |
|
$4.6000 / $6.5000 | RFQ |
DISTI #
SMC-ADM1232ANZ
|
Sensible Micro Corporation | XIC R= LTC1232CN8PBF 8-DIP RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1504 Container: Tubes | 9 |
|
$1.1948 / $1.3353 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1232ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1232ANZ
Analog Devices Inc
Microprocessor Supervisory Circuit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37,4.62V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADM1232ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1232ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1232AN | Microprocessor Supervisory Circuit | Analog Devices Inc | ADM1232ANZ vs ADM1232AN |