-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8% Accurate Quad Voltage Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1184ARMZ | Analog Devices | Quad Voltage Monitor & Sequenc | |
ADM1184ARMZ-REEL7 | Analog Devices | Quad Voltage Monitor & Sequenc |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5064
|
Newark | Voltage Monitor, Msop-10, 85Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:-, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices ADM1184ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$3.7700 / $6.1000 | Buy Now |
DISTI #
ADM1184ARMZ-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3126 In Stock |
|
$2.8500 / $7.2300 | Buy Now |
DISTI #
584-ADM1184ARMZ
|
Mouser Electronics | Supervisory Circuits Quad Voltage Monitor & Sequencer RoHS: Compliant | 2147 |
|
$2.8500 / $6.1000 | Buy Now |
|
Analog Devices Inc | Quad Voltage Monitor & Sequenc Package Multiple: 50 | 876 |
|
$2.8500 / $7.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 9 |
|
$3.2032 / $4.9280 | Buy Now |
|
Quest Components | 7 |
|
$3.3000 / $6.6000 | Buy Now | |
|
Rochester Electronics | 0.8 Percent Accurate Quad Voltage Monitor RoHS: Compliant Status: Active Min Qty: 1 | 83 |
|
$2.8300 / $3.3300 | Buy Now |
DISTI #
ADM1184ARMZ
|
TME | IC: Supervisor Integrated Circuit, open drain, 2.7÷5.5VDC, tube Min Qty: 1 | 1 |
|
$3.5700 / $5.0000 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 8000 |
|
RFQ | |
|
Win Source Electronics | 0.8% Accurate Quad Voltage Monitor | 22223 |
|
$1.1310 / $1.6970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1184ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1184ARMZ
Analog Devices Inc
0.8% Accurate Quad Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.6V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADM1184ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1184ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1184ARMZ-REEL7 | 0.8% Accurate Quad Voltage Monitor | Analog Devices Inc | ADM1184ARMZ vs ADM1184ARMZ-REEL7 |