Part Details for ADM1178 by Analog Devices Inc
Overview of ADM1178 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1178-2ARMZ-R7 | Analog Devices | ON Pin + Latched Off I.C. | |
ADM1178-1ARMZ-R7 | Analog Devices | ON Pin + Auto-Retry IC. | |
EVAL-ADM1178EBZ | Analog Devices | EVALUATION BOARD |
Part Details for ADM1178
ADM1178 CAD Models
Resources and Additional Insights for ADM1178
Reference Designs related to ADM1178
-
CN0190 - Robust, Multivoltage, High Efficiency, 25 W Universal Power Supply Module with 6 V to 14 V Input
A functional block diagram of the circuit is shown in Figure 1. Complete schematics of each section are included in the CN0190 Design Support Package. This module supplies most of the typical power rails required for digital and analog circuits and also demonstrates an easy way to realize overvoltage, undervoltage, and overcurrent detection and protection. In addition, this module shows how to implement sequencing and power margining control.