Part Details for ADM1178-1ARMZ-R7 by Analog Devices Inc
Overview of ADM1178-1ARMZ-R7 by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ADM1178-1ARMZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM1178-1ARMZ-R7CT-ND
|
DigiKey | IC HOT SWAP CTRLR GP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1937 In Stock |
|
$4.3460 / $7.9600 | Buy Now |
DISTI #
584-ADM1178-1ARMZ-R7
|
Mouser Electronics | Hot Swap Voltage Controllers Hot Swap Controller and Digital Power Monitor with ALERTB Output RoHS: Compliant | 941 |
|
$4.4300 / $6.2700 | Buy Now |
DISTI #
V72:2272_06220094
|
Arrow Electronics | Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 10-Pin MSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2226 Container: Cut Strips | Americas - 1135 |
|
$4.2450 / $4.8450 | Buy Now |
DISTI #
E54:1762_00117314
|
Arrow Electronics | Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 10-Pin MSOP T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2238 | Europe - 1000 |
|
$4.2710 / $4.2770 | Buy Now |
|
Analog Devices Inc | ON Pin + Auto-Retry IC. Min Qty: 1 Package Multiple: 1000 | 388 |
|
$4.3460 / $7.9600 | Buy Now |
DISTI #
62505703
|
Verical | Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 10-Pin MSOP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2226 | Americas - 1135 |
|
$4.2450 / $4.8450 | Buy Now |
DISTI #
73522059
|
Verical | Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 10-Pin MSOP T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2238 | Americas - 1000 |
|
$4.2710 / $4.2770 | Buy Now |
|
Bristol Electronics | 707 |
|
RFQ | ||
|
Rochester Electronics | HOT SWAP Controller and Digital Power Monitor with ALERTB Output RoHS: Compliant Status: Active Min Qty: 1 | 226 |
|
$5.1900 / $6.1100 | Buy Now |
DISTI #
SMC-ADM1178-1ARMZ-R7
|
Sensible Micro Corporation | Ic, Hot Swap Controller/ Digital Power Monitor RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Tape & Reel | 397 |
|
$3.8262 / $4.1173 | RFQ |
Part Details for ADM1178-1ARMZ-R7
ADM1178-1ARMZ-R7 CAD Models
ADM1178-1ARMZ-R7 Part Data Attributes:
|
ADM1178-1ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1178-1ARMZ-R7
Analog Devices Inc
Hot Swap Controller and Digital Power Monitor with ALERTB Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ADM1178-1ARMZ-R7
This table gives cross-reference parts and alternative options found for ADM1178-1ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1178-1ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1178-2ARMZ-R7 | Hot Swap Controller and Digital Power Monitor with ALERTB Output | Analog Devices Inc | ADM1178-1ARMZ-R7 vs ADM1178-2ARMZ-R7 |