Part Details for ADM1175-2ARMZ-R7 by Analog Devices Inc
Overview of ADM1175-2ARMZ-R7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM1175-2ARMZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM1175-2ARMZ-R7CT-ND
|
DigiKey | IC HOT SWAP CTRLR GP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
780 In Stock |
|
$4.0309 / $7.3800 | Buy Now |
DISTI #
584-ADM1175-2ARMZ-R7
|
Mouser Electronics | Hot Swap Voltage Controllers Hot Swap Controller and Digital Power Monitor with Convert Pin RoHS: Compliant | 0 |
|
$4.1800 / $7.3800 | Order Now |
|
Analog Devices Inc | ON Pin + Latched Off I.C. Min Qty: 1 Package Multiple: 1000 | 7156 |
|
$4.0309 / $7.3800 | Buy Now |
DISTI #
26617931
|
Verical | Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 10-Pin MSOP T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$4.3857 | Buy Now |
|
Rochester Electronics | HOT SWAP Controller and Digital Power Monitor with CONVERT PIN RoHS: Compliant Status: Active Min Qty: 1 | 16096 |
|
$3.8100 / $4.4800 | Buy Now |
|
Chip1Cloud | IC CTRLR HOTSWAP 16.5V 10-MSOP | 27300 |
|
RFQ |
Part Details for ADM1175-2ARMZ-R7
ADM1175-2ARMZ-R7 CAD Models
ADM1175-2ARMZ-R7 Part Data Attributes:
|
ADM1175-2ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1175-2ARMZ-R7
Analog Devices Inc
Hot Swap Controller and Digital Power Monitor with Convert Pin
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |