Part Details for ADM1172-1AUJZ-RL7 by Analog Devices Inc
Results Overview of ADM1172-1AUJZ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1172-1AUJZ-RL7 Information
ADM1172-1AUJZ-RL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM1172-1AUJZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5058
|
Newark | Hot-Swap Ctrl, -40 To 85Deg C, Tsot-8, No. Of Channels:-, Supply Voltage Min:2.7V, Supply Voltage... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2947 |
|
$3.0600 / $7.3300 | Buy Now |
DISTI #
ADM1172-1AUJZ-RL7CT-ND
|
DigiKey | IC HOT SWAP CTRLR GP TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1651 In Stock |
|
$2.9250 / $7.1800 | Buy Now |
DISTI #
584-ADM1172-1AUJZ-R7
|
Mouser Electronics | Hot Swap Voltage Controllers Positive Hotswap PFI/PFO Auto Retry IC. RoHS: Compliant | 779 |
|
$3.1400 / $7.4000 | Buy Now |
|
Analog Devices Inc | Positive Hotswap PFI/PFO Auto Min Qty: 1 Package Multiple: 3000 | 331 |
|
$2.2300 / $7.1800 | Buy Now |
|
Rochester Electronics | 2.7V to 16.5V HOT SWAP Controller with POWER-FAIL Comparator RoHS: Compliant Status: Active Min Qty: 1 | 1070 |
|
$2.4600 / $3.0700 | Buy Now |