-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 16 V Hot Swap Controller with Current Sense Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1171-2AUJZ-RL7 | Analog Devices | Positive Hotswap I-Sence Latch | |
ADM1171-1AUJZ-RL7 | Analog Devices | Positive Hotswap I-Sence Auto | |
EVAL-ADM1171EBZ | Analog Devices | EVALUATION BOARD I.C. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM1171-2AUJZ-RL7CT-ND
|
DigiKey | IC HOT SWAP CTRLR GP TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2995 In Stock |
|
$3.5625 / $8.5700 | Buy Now |
DISTI #
584-ADM1171-2AUJZ-R7
|
Mouser Electronics | Hot Swap Voltage Controllers Positive Hotswap I-Sence Latched IC. RoHS: Compliant | 1429 |
|
$3.5600 / $5.2600 | Buy Now |
|
Analog Devices Inc | Positive Hotswap I-Sence Latch Min Qty: 1 Package Multiple: 3000 | 3599 |
|
$3.5625 / $8.5700 | Buy Now |
DISTI #
35211415
|
Verical | Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 8-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$3.4200 | Buy Now |
|
Rochester Electronics | 2.7V to 16.5V HOT SWAP Controller with Current Sense Output RoHS: Compliant Status: Active Min Qty: 1 | 22546 |
|
$3.5300 / $4.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1171-2AUJZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1171-2AUJZ-RL7
Analog Devices Inc
2.7 V to 16 V Hot Swap Controller with Current Sense Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSOT-8 | |
Pin Count | 8 | |
Manufacturer Package Code | UJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | UNDER VOLTAGE LOCKOUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |